Inclinometer Sensors

Sensors are sophisticated devices that detect and respond to some type of input from the environment which includes motion, light, heat and many others. The sensor converts this physical parameter into a signal which can be measured electrically.Inclinometer Sensors also known as tilt sensors or rolling ball sensors are used to measure the slope or angle of objects based on gravity. These sensors are a type of transducer which produces an electrical signal which is proportional to the degree of inclination with respect to one or more axes. This sensor is valuable in any area where incline has to be precisely measured and are the ideal choice for high accuracy levelling and inclination measurement instruments such as inclinometers.These sensors are available in various configurations to suit all customer requirements regarding measurement range, signal and environmental conditions. Things to consider before purchasing one include: Tilt angle range Number of axes – single axis or dual axis (2-Axis are easier to attach to a circuit board) Measuring range Sensitivity Noise tolerance Output – analogue/digital Vibration ResolutionInclinometer & Tilt Sensor Working PrincipleThese sensors have wires outside that continue inside to meet 2 conductor balls. One of the balls connects the 2 wires together and the other ball applies pressure downward to make sure that the connection is solid. This way the electric current can flow up one of the wires into the sensor through the conductor ball and out the other wire of the sensor creating a short circuit. If you tilt the sensor 90 ° the ball rolls away from the two wires due to gravity and therefore the electric current will no longer flow through the two wires of the sensor creating an open circuit. This makes the tilt sensor act like an on/off switch. The ball can no longer create a solid connection to the two wires inside the sensor.Inclinometer Sensors are used in several applications which include: Cameras Aircraft flight controls Automobile security systems Switches Video game controllers Levelling instruments Portable computers Robotics devicesFeatures can include: Insensitive to vibration Can withstand mechanical shocks Low cost MEMs based – Micro-electromechanical systems is a process technology used to create very small (usually microscopic) integrated devices or systems that combine mechanical and electrical components

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 47 項產品
Results per page
Description Price Number of Axis Noise Technology Interface Type Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency Response Maximum Operating Supply Voltage
RS庫存編號 171-0674
製造零件編號SCA830-D07-004
BrandMurata
HK$375.088
個 (以毎袋:4)
單位
1 5mg rms Digital SPI 0.00179 °/Count, 32000 Count/g Surface Mount SMD 12 8.6 x 7 x 3.3mm 8.6mm 7mm 3.3mm - 3.6 V
RS庫存編號 799-9225
製造零件編號SCA830-D07-004
BrandMurata
HK$420.46
單位
1 5mg rms Digital SPI 0.00179 °/Count, 32000 Count/g Surface Mount SMD 12 8.6 x 7 x 3.3mm 8.6mm 7mm 3.3mm - 3.6 V
RS庫存編號 123-6295
製造零件編號AA745AMA-AE
BrandSensitec
HK$25.594
個 (在毎卷:2500)
單位
- - Analogue - - Surface Mount LGA6S 8 3 x 2.6 x 1.5mm 3mm 2.6mm 1.5mm - 9 V
RS庫存編號 123-6290
製造零件編號AL796AMA-AE
BrandSensitec
HK$40.932
個 (在毎卷:2500)
單位
- - Analogue - - Surface Mount LGA6L 10 6 x 2.6 x 1.5mm 6mm 2.6mm 1.5mm - 9 V
RS庫存編號 170-4360
製造零件編號G-MRCO-017
HK$9.554
個 (在毎卷:3000)
單位
2 - - - 3kV Surface Mount TDFN 8 2.5 x 2.5 x 0.75mm 2.5mm 2.5mm 0.75mm - 30 V
全新
RS庫存編號 204-9945
製造零件編號IIS2ICLXTR
HK$161.475
個 (在毎卷:3000)
單位
2 - Digital I2C, SPI 0.122mg/LSB - LGA-16 16 - - - - - -
RS庫存編號 123-6291
製造零件編號GF705AMA-AE
BrandSensitec
HK$27.684
個 (在毎卷:2500)
單位
- - Analogue - - Surface Mount LGA6S 8 3 x 2.6 x 1.4mm 3mm 2.6mm 1.4mm - 9 V
全新
RS庫存編號 210-0652
製造零件編號GIM140R-M1060.KC0.A
BrandBaumer
HK$1,544.40
單位
1 - Analogue - - - - 5 - - - - - -
RS庫存編號 123-6293
製造零件編號AL780AMA-AE
BrandSensitec
HK$45.313
個 (在毎卷:2500)
單位
- - Analogue - - Surface Mount LGA6L 10 6 x 2.6 x 1.5mm 6mm 2.6mm 1.5mm - 9 V
全新
RS庫存編號 210-0671
製造零件編號GIM500R-M260.FC4.A
BrandBaumer
HK$2,333.76
單位
2 - Analogue - - - - 8 - - - - - -
全新
RS庫存編號 210-0669
製造零件編號GIM500R-M230.FC4.A
BrandBaumer
HK$2,333.76
單位
2 - Analogue - - - - 8 - - - - - -
全新
RS庫存編號 210-0667
製造零件編號GIM500R-M136.FC4.A
BrandBaumer
HK$2,333.76
單位
1 - Analogue - - - - 8 - - - - - -
RS庫存編號 123-6289
製造零件編號AL798AMA-AE
BrandSensitec
HK$25.072
個 (在毎卷:2500)
單位
- - - - - - - - - - - - - -
RS庫存編號 893-7187
製造零件編號G-MRCO-003
HK$50.19
單位
2 - - - 7kV Through Hole E-Line 4 4.4 x 2.8 x 4.4mm 4.4mm 2.8mm 4.4mm - 10 V
RS庫存編號 123-6292
製造零件編號AL797AMA-AE
BrandSensitec
HK$39.175
個 (在毎卷:2500)
單位
- - Analogue - - Surface Mount LGA6L 10 6 x 2.6 x 1.5mm 6mm 2.6mm 1.5mm - 9 V
全新
RS庫存編號 210-0670
製造零件編號GIM500R-M245.FC4.A
BrandBaumer
HK$2,333.76
單位
2 - Analogue - - - - 8 - - - - - -
RS庫存編號 170-2338
製造零件編號TLE5012BE1000XUMA1
BrandInfineon
HK$29.963
/個 (每包:10個)
單位
2 - Digital - - Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 4.3MHz 5.5 V
RS庫存編號 792-4196
製造零件編號AL796AMA-AE
BrandSensitec
HK$54.42
單位
- - - - - Surface Mount SMD 10 6 x 2.6 x 1.4mm 6mm 2.6mm 1.4mm - 9 V
RS庫存編號 171-0664
製造零件編號SCA100T-D01-004
BrandMurata
HK$609.82
個 (以毎袋:4)
單位
2 - Analogue, Digital SPI 4 V/g, 70 mV/° Surface Mount SMD 12 15.59 x 8.39 x 5.2mm 15.59mm 8.39mm 5.2mm 28Hz 5.25 V
全新
RS庫存編號 210-0656
製造零件編號GIM140R-M1270.KC0.A
BrandBaumer
HK$1,544.40
單位
1 - Analogue - - - - 5 - - - - - -