Position Sensors

Position sensors are integrated circuits (IC) which sense the movement or position of an object. They convert this measurement information into analog or digital output signals. Position sensors essentially take the information to/from a fixed position and provide feedback.
There are different types of sensors for different requirements. A popular position sensor is an LVDT (linear variable differential transformer).

What do these sensors measure?
Position sensors measure by a range of different methods such as:
Rotation (Rotary)
Angle
Accuracy
Distance

What is a linear position sensor?
Linear position sensors are accurate sensors which measure the linear position of a device. Linearity is important for engineering applications. It measures the position of an object within a linear, straight line.

What is a rotary position sensor?
Rotational position sensors detect the movement of an object's to give their angular position.

What is a resistive position sensor?
Resistive position sensors use resistance to measure the position. This is a physical variable.


Position Sensor Applications:

Home appliances
Robotics
Gaming
Lighting
TV
Computers
Automotive
Automation
Coordinate measurement
Industrial motion control

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Sensor Type Output Type Mounting Type Package Type Pin Count Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Dimensions Automotive Standard
全新
RS庫存編號 193-9585
製造零件編號TLE5009 E1000
BrandInfineon
HK$26.048
/個 (每包:5個)
單位
- Analogue Surface Mount PG-DSO 8 -40 °C +150 °C 3 V 5.5 V 5 x 4 x 1.45mm AEC-Q100
全新
RS庫存編號 193-9586
製造零件編號TLE5009 E1010
BrandInfineon
HK$12.332
個 (在毎卷:2500)
單位
- Analogue Surface Mount PG-DSO 8 -40 °C +150 °C 3 V 5.5 V 5 x 4 x 1.45mm AEC-Q100
全新
RS庫存編號 193-9592
製造零件編號TLE5014C16D
BrandInfineon
HK$46.173
個 (在毎卷:2500)
單位
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - - 5 x 3.9 x 1.02mm ISO 26262
全新
RS庫存編號 193-9587
製造零件編號TLE5009 E1010
BrandInfineon
HK$23.536
/個 (每包:5個)
單位
- Analogue Surface Mount PG-DSO 8 -40 °C +150 °C 3 V 5.5 V 5 x 4 x 1.45mm AEC-Q100
全新
RS庫存編號 193-9588
製造零件編號TLE5009 E2000
BrandInfineon
HK$13.539
個 (在毎卷:2500)
單位
- Analogue Surface Mount PG-DSO 8 -40 °C +150 °C 3 V 5.5 V 5 x 4 x 1.45mm AEC-Q100
全新
RS庫存編號 193-9581
製造零件編號TLE5009A16D E2210
BrandInfineon
HK$36.056
個 (在毎卷:2500)
單位
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - 5 V 5 x 3.9 x 1.02mm AEC-Q100
全新
RS庫存編號 193-9582
製造零件編號TLE5009A16D E2210
BrandInfineon
HK$72.66
單位
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - 5 V 5 x 3.9 x 1.02mm AEC-Q100
全新
RS庫存編號 193-9596
製造零件編號TLE5014S16D
BrandInfineon
HK$46.173
個 (在毎卷:2500)
單位
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - - 5 x 3.9 x 1.02mm ISO 26262
全新
RS庫存編號 193-9593
製造零件編號TLE5014C16D
BrandInfineon
HK$74.47
單位
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - - 5 x 3.9 x 1.02mm ISO 26262
全新
RS庫存編號 193-9590
製造零件編號TLE5009 E2010
BrandInfineon
HK$35.944
個 (在毎卷:2500)
單位
- Analogue Surface Mount PG-DSO 8 -40 °C +150 °C 3 V 5.5 V 5 x 4 x 1.45mm AEC-Q100
全新
RS庫存編號 193-9600
製造零件編號TLE5309D E1211
BrandInfineon
HK$58.055
/個 (每包:2個)
單位
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - 5 V 5 x 3.9 x 1.02mm AEC-Q100
全新
RS庫存編號 193-9598
製造零件編號TLE5309D E1211
BrandInfineon
HK$35.944
個 (在毎卷:2500)
單位
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - 5 V 5 x 3.9 x 1.02mm AEC-Q100
全新
RS庫存編號 193-9597
製造零件編號TLE5014S16D
BrandInfineon
HK$74.47
單位
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - - 5 x 3.9 x 1.02mm -
全新
RS庫存編號 193-9584
製造零件編號TLE5009 E1000
BrandInfineon
HK$13.539
個 (在毎卷:2500)
單位
- Analogue Surface Mount PG-DSO 8 -40 °C +150 °C 3 V 5.5 V 5 x 4 x 1.45mm AEC-Q100
全新
RS庫存編號 193-9591
製造零件編號TLE5009 E2010
BrandInfineon
HK$58.055
/個 (每包:2個)
單位
- Analogue Surface Mount PG-DSO 8 -40 °C +150 °C 3 V 5.5 V 5 x 4 x 1.45mm AEC-Q100
全新
RS庫存編號 193-9589
製造零件編號TLE5009 E2000
BrandInfineon
HK$26.048
/個 (每包:5個)
單位
- Analogue Surface Mount PG-DSO 8 -40 °C +150 °C 3 V 5.5 V 5 x 4 x 1.45mm AEC-Q100
全新
RS庫存編號 193-9595
製造零件編號TLE5014P16D
BrandInfineon
HK$74.47
單位
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - - 5 x 3.9 x 1.02mm ISO 26262
全新
RS庫存編號 193-9594
製造零件編號TLE5014P16D
BrandInfineon
HK$46.173
個 (在毎卷:2500)
單位
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - - 5 x 3.9 x 1.02mm ISO 26262