Temperature & Humidity Sensor ICs

Temperature sensor ICs are components that directly translate physical temperature into digital information. Likewise, humidity sensor ICs can measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensor ICs are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensor ICs suitable for several applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components offer a wide range of temperature sensor and humidity sensor devices from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

  • Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive and can be used over a wide range of temperatures.
  • PT100 sensors measure the resistance deviation of the medium to determine its temperature and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.
  • Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

  • Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure the relative humidity in air conditioning units and HVAC systems.
  • Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.
  • Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high-temperature resistance, these sensors are often used in clothes dryers and ovens.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 38 項產品
Results per page
Description Price Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS庫存編號 170-4357
製造零件編號HPP801A031
HK$27.251
個 (以毎盒:1200)
單位
Humidity Sensor Analogue Analogue ±2%RH Through Hole 2 -60 °C -60 to +140 °C +140 °C - 10 V ac - 10.2mm 6.2mm
RS庫存編號 893-7082
製造零件編號HPP801A031
HK$67.15
單位
Humidity Sensor Analogue Analogue ±2%RH Through Hole 2 -60 °C -60 to +140 °C +140 °C - 10 V ac - 10.2mm 6.2mm
RS庫存編號 893-7247
製造零件編號HPP805A031
HK$520.67
單位
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 to +60 °C +60 °C 3 V 10 V - 11.4mm 59.5mm
RS庫存編號 161-4580
製造零件編號HPP805A031
HK$377.481
個 (以毎盒:150)
單位
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 to +60 °C +60 °C 3 V 10 V - 11.4mm 59.5mm
RS庫存編號 170-4381
製造零件編號HPP809A031
HK$545.026
個 (以毎盒:100)
單位
Temperature & Humidity Voltage Analogue ±5%RH Through Hole - -40 °C -40 to +85 °C +85 °C 4.75 V 5.25 V - 11.6mm 76.3mm
RS庫存編號 893-7373
製造零件編號HPP809A031
HK$751.76
單位
Temperature & Humidity Voltage Analogue ±5%RH Through Hole - -40 °C -40 to +85 °C +85 °C 4.75 V 5.25 V - 11.6mm 76.3mm
RS庫存編號 187-9068
製造零件編號G-NIMO-005
HK$11.973
個 (在毎卷:500)
單位
Temperature Digital SDM ±1°C Surface Mount 8 -40 °C -40 to +125 °C +125 °C 1.5 V 3.6 V TDFN 2.5mm 0.75mm
RS庫存編號 187-9303
製造零件編號HPP845E031R4
HK$50.01
/個 (每包:2個)
單位
- Digital I2C ±0.3 °C, ±2%RH Surface Mount 6 -40 °C -40 to +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
RS庫存編號 170-4356
製造零件編號G-NICO-001
HK$8.05
個 (在毎卷:10000)
單位
Temperature Analogue - ±0.4°C Surface Mount 3 -55 °C -55 to +160 °C +160 °C - - SOT-23 3.05mm 1.12mm
RS庫存編號 203-4646
製造零件編號10142048-11
HK$24.885
/個 (每包:2個)
單位
Temperature & Humidity Analogue I2C ±2% Surface Mount 6 - -40 to 125 °C - - - DFN - -
RS庫存編號 893-7146
製造零件編號HPP845E031R5
HK$40.32
單位
Temperature & Humidity Digital Serial-I2C ±2%RH Surface Mount 6 -40 °C -40 to +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
RS庫存編號 191-7816
製造零件編號G-TPMO-102
HK$218.95
單位
Temperature - I2C - Through Hole 4 -20 °C -20 to +85 °C +85 °C 1.68 V 3.6 V TO-5 - 4.3mm
RS庫存編號 187-9308
製造零件編號HPP845E131R4
HK$52.83
/個 (每包:2個)
單位
- Digital I2C ±0.3 °C, ±2%RH Surface Mount 6 -40 °C -40 to +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
RS庫存編號 146-8246
製造零件編號G-NIMO-003
HK$24.71
/個 (每包:2個)
單位
Temperature Digital I2C ±0.2°C Surface Mount 8 -40 °C -40 to +125 °C +125 °C -0.3 V +16 V SMD 2.5mm 0.75mm
RS庫存編號 202-2155
製造零件編號20011957-01
HK$20,523.38
毎卷:3000 個
Reel(s)
Temperature Digital I2C ±0.5% Surface Mount 6 - -40 to +125 °C - - - XDFN - -
RS庫存編號 193-3499
製造零件編號G-TPMO-104
HK$238.93
單位
Temperature Digital I2C ±1°C Through Hole 4 -10 °C -10 to +85 °C +85 °C 1.68 V 3.6 V TO - 8.45mm
RS庫存編號 187-9316
製造零件編號HPP845E131R5
HK$33.452
/個 (每包:5個)
單位
- Digital I2C ±0.3 °C, ±2%RH Surface Mount 6 -40 °C -40 to +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
RS庫存編號 191-7804
製造零件編號G-TPMO-102
HK$110.267
個 (以毎盒:500)
單位
Temperature - I2C - Through Hole 4 -20 °C -20 to +85 °C +85 °C 1.68 V 3.6 V TO-5 - 4.3mm
RS庫存編號 202-2154
製造零件編號20011957-00
HK$11.84
/個 (每包:10個)
單位
Temperature Digital I2C ±0.5% Surface Mount 8 - -40 to +125 °C - - - TDFN - -
RS庫存編號 203-4644
製造零件編號10142048-11
HK$22.405
個 (在毎卷:1500)
單位
Temperature & Humidity Analogue I2C ±2% Surface Mount 6 - -40 to 125 °C - - - DFN - -