最近搜索

    Temperature & Humidity Sensor ICs

    Temperature sensor ICs are components that directly translate physical temperature into digital information. Likewise, humidity sensor ICs can measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensor ICs are essential for environmental monitoring in and around sensitive electronic equipment.

    These capabilities make temperature and humidity sensor ICs suitable for several applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

    The RS offer a wide range of temperature sensor and humidity sensor devices from trusted brands, suitable for a variety of applications and calibrations.

    Types of Temperature Sensor

    • Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive and can be used over a wide range of temperatures.
    • PT100 sensors measure the resistance deviation of the medium to determine its temperature and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.
    • Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

    Types of Humidity Sensor

    • Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure the relative humidity in air conditioning units and HVAC systems.
    • Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.
    • Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high-temperature resistance, these sensors are often used in clothes dryers and ovens.
    1 / 3
    48 産品
    單價
    Brand
    Sensor Function
    Output Type
    Interface Type
    Accuracy
    Mounting Type
    Pin Count
    Minimum Operating Temperature
    Operating Temperature Range
    Maximum Operating Temperature
    Minimum Operating Supply Voltage
    Maximum Operating Supply Voltage
    Package Type
    Length
    Height
    Series
    Width
    產品詳述
    單價
    Brand
    Sensor Function
    Output Type
    Interface Type
    Accuracy
    Mounting Type
    Pin Count
    Minimum Operating Temperature
    Operating Temperature Range
    Maximum Operating Temperature
    Minimum Operating Supply Voltage
    Maximum Operating Supply Voltage
    Package Type
    Length
    Height
    Series
    Width
    Honeywell
    Humidity Sensor
    Analogue
    Analogue
    ±3.5%RH
    Through Hole
    3
    -40 °C
    -40 → +85 °C
    +85 °C
    4 V
    5.8 V
    SIP
    21.66mm
    2.03mm
    HIH-4000
    4.27mm
    Honeywell
    Humidity Sensor
    Analogue
    Analogue
    ±3.5%RH
    Through Hole
    3
    -40 °C
    -40 → +85 °C
    +85 °C
    4 V dc
    5.8 V dc
    SIP
    4.17mm
    20.79mm
    HIH-4000
    2.03mm
    Honeywell
    Temperature & Humidity
    Digital
    Serial-I2C
    ±4%RH
    Through Hole
    4
    -25 °C
    -25 → +85 °C
    +85 °C
    2.3 V
    5.5 V
    SIP
    4.9mm
    3.9mm
    HumidIcon HIH6100
    1.905mm
    Honeywell
    -
    -
    -
    ±3.5%
    -
    -
    -40 °C
    -40 °C→+85 °C
    +85 °C
    4V DC
    5.8V DC
    TO-5
    0.26in
    -
    HIH-4602-C
    -
    Honeywell
    Humidity Sensor
    Analogue
    Analogue
    ±3.5%RH
    Through Hole
    3
    -40 °C
    -40 → +85 °C
    +85 °C
    4 V
    5.8 V
    SIP
    4.17mm
    8.59mm
    HIH-4000
    2.03mm
    HK$1,411.738
    毎管:50 个
    Honeywell
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Honeywell
    Humidity Sensor
    Analogue
    Analogue
    ±3.5%RH
    Through Hole
    3
    -40 °C
    -40 → +85 °C
    +85 °C
    4 V
    5.8 V
    SIP
    4.17mm
    8.59mm
    HIH-4000
    2.03mm
    Honeywell
    Temperature & Humidity
    Digital
    Serial-SPI
    ±5%
    Surface Mount
    8
    -
    -25 to 85 °C
    -
    -
    -
    SOIC
    -
    -
    -
    -
    Honeywell
    -
    -
    -
    ±3.5%
    Through Hole
    3
    -
    -40 to 85 °C
    -
    -
    -
    SIP
    -
    -
    -
    -
    Honeywell
    Temperature & Humidity
    Digital
    I2C
    ±4.5%
    Surface Mount
    8
    -
    -40 to 100 °C
    -
    -
    -
    SOIC
    -
    -
    -
    -
    Honeywell
    -
    -
    -
    ±3.5%
    Through Hole
    3
    -
    -40 to 85 °C
    -
    -
    -
    SIP
    -
    -
    -
    -
    Honeywell
    Temperature & Humidity
    Digital
    Serial-SPI
    ±5%
    Surface Mount
    8
    -
    -25 to 85 °C
    -
    -
    -
    SOIC
    -
    -
    -
    -
    Honeywell
    Temperature & Humidity
    Digital
    Serial-I2C
    ±3%
    -
    8
    -
    -40 to 100 °C
    -
    -
    -
    SOIC
    -
    -
    -
    -
    Honeywell
    Temperature & Humidity
    Digital
    Serial-SPI
    ±5%
    Surface Mount
    8
    -
    -25 to 85 °C
    -
    -
    -
    SOIC
    -
    -
    -
    -
    Honeywell
    Humidity Sensor
    Analogue
    Analogue
    ±3.5%RH
    Through Hole
    3
    -40 °C
    -40 → +85 °C
    +85 °C
    4 V dc
    5.8 V dc
    SIP
    21.66mm
    2.03mm
    HIH-4000
    4.27mm
    Honeywell
    Humidity Sensor
    Analogue
    Analogue
    ±3.5%RH
    Through Hole
    3
    -40 °C
    -40 to +85 °C
    +85 °C
    4 V
    5.8 V
    SIP
    21.66mm
    2.03mm
    -
    4.27mm
    Honeywell
    Temperature & Humidity
    Digital
    Serial-SPI
    ±3%
    -
    8
    -
    -40 to 100 °C
    -
    -
    -
    SOIC
    -
    -
    -
    -
    Honeywell
    Temperature & Humidity
    Digital
    Serial-I2C
    ±3%
    Through Hole
    4
    -
    -40 to 100 °C
    -
    -
    -
    SIP
    -
    -
    -
    -
    Honeywell
    Temperature & Humidity
    Digital
    Serial-I2C
    ±2%
    Through Hole
    4
    -40 °C
    -40 to 125 °C
    +125 °C
    2.3 V
    5.5 V
    SIP
    -
    -
    HIH8000
    -
    Honeywell
    Temperature & Humidity
    Digital
    Serial-SPI
    ±3%
    -
    8
    -
    -40 to 100 °C
    -
    -
    -
    SOIC
    -
    -
    -
    -
    每頁顯示的結果