Temperature Sensors & Humidity Sensors

Temperature sensors are components that directly translate physical temperature into digital information. Likewise, humidity sensors are able to measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensors are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensors suitable for a number of applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components range offers temperature sensors and humidity sensors from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

• Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive, and can be used over a wide range of temperatures.

• PT100 sensors measure the resistance deviation of the medium to determine its temperature, and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.

• Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

• Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure relative humidity in air conditioning units and HVAC systems.

• Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.

• Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high temperature resistance, these sensors are often used in clothes dryers and ovens.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS庫存編號 177-5953
製造零件編號HIH-4000-001
BrandHoneywell
HK$130.839
毎管:50 個
單位
- - - - - - - - - - - - - -
RS庫存編號 528-3171
製造零件編號HIH-4000-001
BrandHoneywell
HK$171.49
單位
Humidity Sensor Analogue Analogue ±3.5% Through Hole 3 -40 °C -40 → +85 °C +85 °C 4 V dc 5.8 V dc SIP 21.66mm 2.03mm
RS庫存編號 781-1365
製造零件編號HIH-6120-021-001
BrandHoneywell
HK$103.14
單位
Temperature & Humidity Digital Serial-I2C ±4%RH Through Hole 4 -25 °C -25 → +85 °C +85 °C 2.3 V 5.5 V SIP 4.9mm 3.9mm
RS庫存編號 874-4666
製造零件編號HIH6131-021-001
BrandHoneywell
HK$96.15
單位
Temperature & Humidity Digital Serial-I2C ±4%RH Surface Mount 8 -25 °C -25 → +85 °C +85 °C 2.3 V dc 5.5 V dc SOIC 4.9mm 1.905mm
RS庫存編號 874-4562
製造零件編號HIH-4000-004
BrandHoneywell
HK$199.89
單位
Humidity Sensor Analogue Analogue ±3.5%RH Through Hole 3 -40 °C -40 → +85 °C +85 °C 4 V dc 5.8 V dc SIP 4.17mm 8.59mm
RS庫存編號 781-1368
製造零件編號HIH6130-021-001
BrandHoneywell
HK$121.48
單位
Temperature & Humidity Digital Serial-I2C ±4%RH Surface Mount 8 -25 °C -25 → +85 °C +85 °C 2.3 V 5.5 V SOIC 4.9mm 1.905mm
RS庫存編號 781-1359
製造零件編號HIH-5031-001
BrandHoneywell
HK$124.63
單位
Humidity Sensor Analogue Analogue ±3%RH Surface Mount 3 -40 °C -40 → +85 °C +85 °C 2.7 V 5.5 V SMD 8.59mm 2.67mm
RS庫存編號 173-4041
製造零件編號HIH6121-021-001
BrandHoneywell
HK$107.757
個 (在毎卷:1000)
單位
Temperature & Humidity Digital Serial-I2C ±4%RH Through Hole 4 -25 °C -25 → +85 °C +85 °C 2.3 V dc 5.5 V dc SIP 4.9mm 3.9mm
RS庫存編號 169-7678
製造零件編號HIH-4000-003
BrandHoneywell
HK$174.291
毎管:25 個
單位
Humidity Sensor Analogue Analogue ±3.5% Through Hole 3 -40 °C -40 → +85 °C +85 °C 4 V dc 5.8 V dc SIP 21.66mm 2.03mm
RS庫存編號 874-4553
製造零件編號HIH-4000-002
BrandHoneywell
HK$149.28
單位
Humidity Sensor Analogue Analogue ±3.5%RH Through Hole 3 -40 °C -40 → +85 °C +85 °C 4 V dc 5.8 V dc SIP 4.17mm 8.59mm
RS庫存編號 874-4641
製造零件編號HIH6121-021-001
BrandHoneywell
HK$119.93
單位
Temperature & Humidity Digital Serial-I2C ±4%RH Through Hole 4 -25 °C -25 → +85 °C +85 °C 2.3 V dc 5.5 V dc SIP 4.9mm 3.9mm
RS庫存編號 548-4295
製造零件編號HIH-4000-003
BrandHoneywell
HK$201.85
單位
Humidity Sensor Analogue Analogue ±3.5% Through Hole 3 -40 °C -40 → +85 °C +85 °C 4 V dc 5.8 V dc SIP 21.66mm 2.03mm
RS庫存編號 781-1355
製造零件編號HIH-5030-001
BrandHoneywell
HK$81.70
單位
Humidity Sensor Analogue Analogue ±3%RH Surface Mount 3 -40 °C -40 → +85 °C +85 °C 2.7 V 5.5 V SMD 8.59mm 2.67mm