Flip Flop ICs

A flip flop IC (integrated chip) is an electronic chip that's used in a flip flop circuit - a type of circuit that has two stable states. Flip flop circuits are mainly used in computers to store and transfer data.

How do flip flop circuits work?

Flip flop circuits are non linear circuits, which means that the output from one of its gates (devices which allow an electronic system to make a decision based on the number of its inputs) is fed 'back' to be processed with the input signal.

Flip flop circuits work on an input signal mixed with this previous output signal so that their own outputs are dependent upon their previous state. Flip flop circuits differ from latches in that they have a control signal (clock) input.

What are flip flop ICs used for?

A flip flops ICs can store information. By connecting several flip flop ICs together, you can store data that can represent the state of a sequencer, the value of a counter or an ASCII character in a computer's memory.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 60 項產品
Results per page
Description Price Logic Family Logic Function Input Type Output Type Output Signal Type Triggering Type Polarity Mounting Type Package Type Pin Count Set/Reset Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Dimensions
RS庫存編號 406-3336
製造零件編號TC74LCX374FT
BrandToshiba
HK$14.74
單位
LCX D Type Single Ended 3 State Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 - 8 9.5 ns @ 2.7 V 6.5 x 4.4 x 1mm
RS庫存編號 171-3327
製造零件編號74VHC174FT
BrandToshiba
HK$0.974
個 (在毎卷:2500)
單位
74VHC D Type CMOS CMOS Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 16 - 6 19 ns @ 50 pF 5 x 4.4 x 1mm
RS庫存編號 465-2374
製造零件編號TC74VHC374FT
BrandToshiba
HK$4.72
/個 (每包:5個)
單位
VHC D Type Single Ended 3 State Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 - 8 16.2 ns @ 3.3 V 6.5 x 4.4 x 1mm
RS庫存編號 406-3314
製造零件編號TC74LCX74FT
BrandToshiba
HK$10.70
單位
LCX D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Surface Mount TSSOP 14 Yes 2 8 ns @ 2.7 V 5.4 x 4.4 x 1mm
RS庫存編號 171-3411
製造零件編號74LCX374FT
BrandToshiba
HK$3.042
/個 (每包:20個)
單位
74LCX D Type CMOS CMOS Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 - 8 30 ns @ 50 pF 6.5 x 4.4 x 1mm
RS庫存編號 406-3342
製造零件編號TC74LCX574FT
BrandToshiba
HK$15.41
單位
LCX D Type Single Ended 3 State Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 - 8 9.5 ns @ 2.7 V 6.9 x 4.4 x 1mm
RS庫存編號 171-3569
製造零件編號74LCX74FT
BrandToshiba
HK$1.485
/個 (每包:50個)
單位
74LCX D Type CMOS CMOS Differential Positive Edge Non-Inverting Surface Mount TSSOP 14 - 2 24.5 ns @ 50 pF 5 x 4.4 x 1mm
RS庫存編號 601-4780
製造零件編號TC74VCX574FT
BrandToshiba
HK$7.592
/個 (每包:5個)
單位
VCX D Type Single Ended 3 State Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 - 8 9.6 ns @ 1.8 V 6.5 x 4.4 x 1mm
RS庫存編號 171-3452
製造零件編號74LCX273FT
BrandToshiba
HK$3.042
/個 (每包:20個)
單位
74LCX D Type CMOS CMOS Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 - 8 33 ns @ 50 pF 6.5 x 4.4 x 1mm
RS庫存編號 540-8184
製造零件編號TC74HC374AF(F)
BrandToshiba
HK$7.214
/個 (每包:5個)
單位
HC D Type Single Ended 3 State Single Ended Positive Edge Non-Inverting Surface Mount SOP 20 - 8 190 ns @ 2 V 12.8 x 5.3 x 1.5mm
RS庫存編號 465-2346
製造零件編號TC74VHC273FT
BrandToshiba
HK$4.788
/個 (每包:5個)
單位
VHC D Type Single Ended - Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 Master Reset 8 17.1 ns @ 3.3 V 6.5 x 4.4 x 1mm
RS庫存編號 531-3929
製造零件編號TC74HCT74AP(F)
BrandToshiba
HK$3.60
/個 (每包:10個)
單位
HCT D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Through Hole PDIP 14 Yes 2 33 ns @ 4.5 V 19.25 x 6.4 x 3.5mm
RS庫存編號 171-3301
製造零件編號74LCX374FT
BrandToshiba
HK$2.029
個 (在毎卷:2500)
單位
74LCX D Type CMOS CMOS Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 - 8 30 ns @ 50 pF 6.5 x 4.4 x 1mm
RS庫存編號 171-3437
製造零件編號74VHC374FT
BrandToshiba
HK$2.636
/個 (每包:25個)
單位
74VHC D Type CMOS, TTL - Differential Positive Edge Non-Inverting Surface Mount TSSOP 20 - 8 20.5 ns @ 50 pF 6.5 x 4.4 x 1mm
RS庫存編號 171-3558
製造零件編號74VHCT574AFT
BrandToshiba
HK$2.062
/個 (每包:25個)
單位
74VHC D Type CMOS, TTL - Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 - 8 13 ns @ 50 pF 6.5 x 4.4 x 1mm
RS庫存編號 406-3320
製造零件編號TC74LCX273FT
BrandToshiba
HK$11.74
單位
LCX D Type Single Ended - Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 Master Reset 8 9.5 ns @ 2.7 V 6.5 x 4.4 x 1mm
RS庫存編號 171-3046
製造零件編號TC7WH74FK
BrandToshiba
HK$0.876
個 (在毎卷:3000)
單位
- D Type CMOS, TTL CMOS Differential Positive Edge Non-Inverting Surface Mount SOT-765 8 Preset 1 20 ns @ 50 pF 2 x 2.3 x 0.7mm
RS庫存編號 541-9954
製造零件編號TC74AC273F(F)
BrandToshiba
HK$10.024
/個 (每包:5個)
單位
AC D Type Single Ended - Single Ended Positive Edge Non-Inverting Surface Mount SOP 20 Master Reset 8 15.8 ns @ 3.3 V 12.8 x 5.3 x 1.5mm
RS庫存編號 756-3090
製造零件編號TC74VHC374FT(EL,K)
BrandToshiba
HK$5.038
/個 (每包:5個)
單位
74VHC D Type Single Ended 3 State Single Ended Positive Edge Inverting Surface Mount TSSOP 20 - 8 18.5ns 6.9 x 4.4 x 1mm
RS庫存編號 756-3129
製造零件編號TC74VHC74F(K,F)
BrandToshiba
HK$2.839
/個 (每包:10個)
單位
74VHC D Type Single Ended 3 State Single Ended - - Surface Mount SOP 14 Reset 2 17.5ns 10.8 x 5.3 x 1.5mm