Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 40 項產品
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS庫存編號 112-9988
製造零件編號74HCT04D,652
BrandNexperia
HK$10.40
單位
Inverter - - 6 No 19 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
RS庫存編號 170-8010
製造零件編號74HCT04D,653
BrandNexperia
HK$0.698
個 (在毎卷:2500)
單位
- TTL Single Ended 6 - 29 ns @ 50 pF -4mA 5.2mA Surface Mount SO 14 74HCT 8.75 x 4 x 1.45mm 1.45mm
RS庫存編號 178-6986
製造零件編號74HCT04D,652
BrandNexperia
HK$2.20
毎管:57 個
單位
Inverter - - 6 No 19 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
RS庫存編號 170-7953
製造零件編號74HC14D,653
BrandNexperia
HK$0.596
個 (在毎卷:2500)
單位
Inverter Schmitt Trigger Schmitt Trigger Single Ended 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm 1.45mm
RS庫存編號 124-2255
製造零件編號74HC14D,652
BrandNexperia
HK$1.719
毎管:57 個
單位
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.45mm 1.45mm
RS庫存編號 170-7967
製造零件編號74HCT14D,653
BrandNexperia
HK$0.698
個 (在毎卷:2500)
單位
Inverter Schmitt Trigger Schmitt Trigger Single Ended 6 Yes 51 ns @ 50 pF -4mA 4mA Surface Mount SO 14 74HCT 8.75 x 4 x 1.45mm 1.45mm
RS庫存編號 103-8173
製造零件編號74HCT14D,652
BrandNexperia
HK$0.982
毎管:57 個
單位
Inverter Schmitt Trigger - 6 Yes 34 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
RS庫存編號 113-0641
製造零件編號74HCT14D,652
BrandNexperia
HK$10.86
單位
Inverter Schmitt Trigger - 6 Yes 34 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
RS庫存編號 178-6990
製造零件編號74LVC04AD,112
BrandNexperia
HK$1.139
毎管:57 個
單位
Inverter - - 6 No 10.2ns -24mA 24mA Surface Mount SOIC 14 LVC 8.75 x 4 x 1.45mm 1.45mm
RS庫存編號 181-7341
製造零件編號74HCT04PW,118
BrandNexperia
HK$0.792
個 (在毎卷:2500)
單位
Inverter TTL - 6 - 29 ns @ 50 pF -5.2mA 5.2mA Surface Mount TSSOP 14 74HCT 5.1 x 4.5 x 0.95mm 0.95mm
RS庫存編號 124-2256
製造零件編號74HC14PW,112
BrandNexperia
HK$1.266
毎管:96 個
單位
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5.1 x 4.5 x 0.95mm 0.95mm
RS庫存編號 816-8867
製造零件編號74LVT04D,112
BrandNexperia
HK$5.512
/個 (每包:19個)
單位
Inverter - TTL 6 No 4.7 ns @ 50 pF -20mA 32mA Surface Mount SOIC 14 LVT 8.75 x 4 x 1.45mm 1.45mm
RS庫存編號 146-0427
製造零件編號74LVC06APW,112
BrandNexperia
HK$1.121
毎管:96 個
單位
Inverter - Open Drain 6 No 5 ns @ 50 pF - 32mA Surface Mount TSSOP 14 LVC 5.1 x 4.5 x 0.95mm 0.95mm
RS庫存編號 182-1885
製造零件編號74HCT04PW,118
BrandNexperia
HK$1.358
/個 (每包:100個)
單位
- - - - - - - - - - - - - -
RS庫存編號 483-6409
製造零件編號74HC14PW,112
BrandNexperia
HK$1.979
/個 (每包:20個)
單位
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5.1 x 4.5 x 0.95mm 0.95mm
RS庫存編號 124-2312
製造零件編號HEF4069UBT,652
BrandNexperia
HK$2.31
毎管:57 個
單位
Inverter - - 6 No 25 ns @ 15 V, 40 ns @ 10 V, 90 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.45mm 1.45mm
RS庫存編號 152-6500
製造零件編號74HC14PW-Q100,118
BrandNexperia
HK$1.67
/個 (每包:50個)
單位
Inverter Schmitt Trigger - 2 Yes 190 ns @ 15 pF 25mA - Surface Mount SOT402-1 14 74 5.1 x 4.4 x 0.95mm 0.95mm
RS庫存編號 136-4814
製造零件編號74HC04D,653
BrandNexperia
HK$0.803
個 (在毎卷:2500)
單位
Inverter CMOS Open Drain 6 - 130 ns @ 15 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm 1.45mm
RS庫存編號 178-6996
製造零件編號74LVC14AD,112
BrandNexperia
HK$1.628
毎管:57 個
單位
Inverter Schmitt Trigger - 6 Yes 3.2 ns @ 3 V → 3.6 V, 3.6 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.75 x 4 x 1.45mm 1.45mm
RS庫存編號 355-8978
製造零件編號HEF4069UBT,652
BrandNexperia
HK$9.10
單位
Inverter - - 6 No 25 ns @ 15 V, 40 ns @ 10 V, 90 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.45mm 1.45mm