Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS庫存編號 189-1860
製造零件編號M74HC14YRM13TR
HK$1.329
個 (在毎卷:2500)
單位
Inverter Schmitt Trigger Schmitt Trigger - 6 Yes 190 ns @ 50 pF -5.2mA -5.2mA Surface Mount SO 14 HC 8.75 x 4 x 1.65mm 1.65mm
RS庫存編號 189-1978
製造零件編號M74HC14YRM13TR
HK$3.409
/個 (每包:25個)
單位
Inverter Schmitt Trigger Schmitt Trigger - 6 Yes 190 ns @ 50 pF -5.2mA -5.2mA Surface Mount SO 14 HC 8.75 x 4 x 1.65mm 1.65mm