Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How Inverters Work
Inverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.

Uses of Inverter Drives
Inverters are critical in many integrated circuits, including:

CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 52 項產品
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS庫存編號 540-0641
製造零件編號TC7SU04FU(F)
BrandToshiba
HK$3.156
/個 (每包:5個)
單位
Inverter - - 1 No 100 ns @ 2 V -2.6mA 2.6mA Surface Mount SSOP 5 HC 2 x 1.25 x 0.9mm 0.9mm
RS庫存編號 171-3076
製造零件編號TC7SZ05FE
BrandToshiba
HK$0.881
/個 (每包:100個)
單位
Inverter CMOS Open Drain 1 - 12 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
RS庫存編號 171-3018
製造零件編號TC7SZ04FE
BrandToshiba
HK$0.602
個 (在毎卷:4000)
單位
Inverter CMOS Current 1 - 6 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
RS庫存編號 171-3020
製造零件編號TC7SZ05FE
BrandToshiba
HK$0.602
個 (在毎卷:4000)
單位
Inverter CMOS Open Drain 1 - 12 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
RS庫存編號 171-3059
製造零件編號TC7WZU04FU
BrandToshiba
HK$0.876
個 (在毎卷:3000)
單位
Inverter CMOS Current 3 - 7 ns @ 50 pF -16mA 16mA Surface Mount SSOP 8 LMOS 2.9 x 2.8 x 1.95mm 1.95mm
RS庫存編號 144-5310
製造零件編號TC7SZ14FU,LJ(CT
BrandToshiba
HK$0.837
/個 (每包:50個)
單位
Inverter CMOS Inverting 1 Yes 17.5 ns @ 15 pF - - Surface Mount SOT-353 5 CMOS 2 x 1.25 x 0.9mm 0.9mm
RS庫存編號 171-3172
製造零件編號TC7SZ14FE
BrandToshiba
HK$0.881
/個 (每包:100個)
單位
Inverter CMOS Current 1 Yes 8.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
RS庫存編號 171-3165
製造零件編號TC7SZU04FU,LJ(CT
BrandToshiba
HK$0.852
/個 (每包:100個)
單位
Inverter CMOS Current 1 - 7.5 ns @ 50 pF -16mA 16mA Surface Mount SOT-25 5 LMOS 2.9 x 1.6 x 1.1mm 1.1mm
RS庫存編號 891-2844
製造零件編號TC7WH04FK(TE85L,F)
BrandToshiba
HK$2.825
/個 (每包:10個)
單位
Inverter - CMOS 3 No 8.5 ns @ 15 pF -8mA 8mA Surface Mount SSOP 8 LMOS 2.9 x 2.8 x 1.1mm 1.1mm
RS庫存編號 540-7557
製造零件編號TC7WU04FU(F)
BrandToshiba
HK$4.052
/個 (每包:5個)
單位
Inverter - - 3 No 60 ns @ 2 V -5.2mA 5.2mA Surface Mount SSOP 8 HC 2.9 x 2.8 x 1.1mm 1.1mm
RS庫存編號 144-5131
製造零件編號TC7SZ04FU,LJ(CT
BrandToshiba
HK$0.514
個 (在毎卷:3000)
單位
Inverter CMOS Digital 1 No 11 ns @ 15 pF - - Surface Mount SOT-353 5 CMOS 2 x 1.25 x 0.9mm 0.9mm
RS庫存編號 144-5121
製造零件編號TC7S04F,LF(T
BrandToshiba
HK$0.824
個 (在毎卷:3000)
單位
Inverter CMOS LSTTL 1 No 155 ns @ 50 pF - - Surface Mount SSOP 5 CMOS 2.9 x 1.6 x 1.1mm 1.1mm
RS庫存編號 171-3028
製造零件編號TC7SZ14FE
BrandToshiba
HK$0.602
個 (在毎卷:4000)
單位
Inverter CMOS Current 1 Yes 8.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
RS庫存編號 540-0635
製造零件編號TC7S04FU(F)
BrandToshiba
HK$3.502
/個 (每包:5個)
單位
Inverter - - 1 No 100 ns @ 2 V -2.6mA 2.6mA Surface Mount SSOP 5 HC 2 x 1.25 x 0.9mm 0.9mm
RS庫存編號 171-3054
製造零件編號TC7WZ14FU
BrandToshiba
HK$0.876
個 (在毎卷:3000)
單位
Inverter CMOS Current 3 Yes 7.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-505 8 LMOS 2.9 x 2.8 x 1.95mm 1.95mm
RS庫存編號 171-3060
製造零件編號TC7WZU04FU
BrandToshiba
HK$1.424
/個 (每包:50個)
單位
Inverter CMOS Current 3 - 7 ns @ 50 pF -16mA 16mA Surface Mount SSOP 8 LMOS 2.9 x 2.8 x 1.95mm 1.95mm
RS庫存編號 540-0556
製造零件編號TC7SU04F(F)
BrandToshiba
HK$3.156
/個 (每包:5個)
單位
Inverter - - 1 No 100 ns @ 2 V -2.6mA 2.6mA Surface Mount SSOP 5 HC 2.9 x 1.6 x 1.1mm 1.1mm
RS庫存編號 144-5308
製造零件編號TC7SH04FU,LJ(CT
BrandToshiba
HK$0.808
/個 (每包:100個)
單位
Inverter CMOS Inverting 1 No 13.5 ns @ 50 pF - - Surface Mount SOT-353 5 CMOS 2 x 1.25 x 0.9mm 0.9mm
RS庫存編號 171-3170
製造零件編號TC7WZ05FU
BrandToshiba
HK$1.424
/個 (每包:50個)
單位
Inverter CMOS Open Drain 3 - 10.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-505 8 LMOS 2.9 x 2.8 x 1.95mm 1.95mm
RS庫存編號 144-5127
製造零件編號TC7SH04FU,LJ(CT
BrandToshiba
HK$0.44
個 (在毎卷:3000)
單位
Inverter CMOS Inverting 1 No 13.5 ns @ 50 pF - - Surface Mount SOT-353 5 CMOS 2 x 1.25 x 0.9mm 0.9mm