Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 96 項產品
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS庫存編號 170-3425
製造零件編號MC74HC14ADR2G
HK$0.797
個 (在毎卷:2500)
單位
Inverter Schmitt Trigger - 6 Yes 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm -
RS庫存編號 518-9653
製造零件編號MC74HC14ADG
HK$3.35
單位
Inverter Schmitt Trigger - 6 Yes 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm -
RS庫存編號 689-8718
製造零件編號MC74HC14ADR2G
HK$3.774
/個 (每包:5個)
單位
Inverter Schmitt Trigger - 6 Yes 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm -
RS庫存編號 103-2930
製造零件編號MC74HC14ADG
HK$2.558
毎管:55 個
單位
Inverter Schmitt Trigger - 6 Yes 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm -
RS庫存編號 166-1614
製造零件編號MM74HC14MX
HK$1.59
個 (在毎卷:2500)
單位
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm -
RS庫存編號 670-9747
製造零件編號MM74HC14MX
HK$3.871
/個 (每包:10個)
單位
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm -
RS庫存編號 688-1546
製造零件編號MC14106BDR2G
HK$3.68
/個 (每包:5個)
單位
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm -
RS庫存編號 145-3694
製造零件編號MC74VHC1G14DFT1G
HK$0.335
個 (在毎卷:3000)
單位
Inverter Schmitt Trigger CMOS 1 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount SC-88A 5 VHC 2.2 x 1.35 x 1mm -
RS庫存編號 163-2459
製造零件編號MC14106BDR2G
HK$0.993
個 (在毎卷:2500)
單位
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm -
RS庫存編號 184-4258
製造零件編號MC14106BDG
HK$3.107
毎管:55 個
單位
Inverter Schmitt Trigger Single Ended 6 Yes 250 ns @ 50 pF -4.2 (Minimum)mA 4.2 (Minimum)mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm AEC-Q100
RS庫存編號 806-3999
製造零件編號MC74VHC1G14DFT1G
HK$0.629
/個 (每包:100個)
單位
Inverter Schmitt Trigger CMOS 1 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount SC-88A 5 VHC 2.2 x 1.35 x 1mm -
RS庫存編號 807-9931
製造零件編號MC74HC1G14DFT1G
HK$0.596
Each (On a Tape of 400)
單位
Inverter Schmitt Trigger CMOS 1 Yes 125 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm -
RS庫存編號 759-6690
製造零件編號74ACT14SC
HK$4.731
/個 (每包:55個)
單位
Inverter Schmitt Trigger Open Collector 6 Yes 15ns -75mA 75mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm -
全新
RS庫存編號 195-2653
製造零件編號MC74VHC1GT14MU1TCG
HK$1.363
個 (在毎卷:3000)
單位
Inverter Schmitt Trigger TTL Schmitt Trigger 1 - - ±20mA - Surface Mount UDFN 6 - 1.45 x 1 x 0.5mm AEC-Q100
RS庫存編號 184-4166
製造零件編號74LVX14MX
HK$1.76
個 (在毎卷:2500)
單位
Inverter Schmitt Trigger Schmitt Trigger Schmitt Trigger 1 Yes 23ns - - Surface Mount SOIC 14 74LVX 8.75 x 4 x 1.5mm -
RS庫存編號 184-4723
製造零件編號74LVX14MX
HK$4.38
/個 (每包:20個)
單位
Inverter Schmitt Trigger Schmitt Trigger Schmitt Trigger 1 Yes 23ns - - Surface Mount SOIC 14 74LVX 8.75 x 4 x 1.5mm -
RS庫存編號 145-4286
製造零件編號NC7SZ14P5
HK$3.183
個 (在毎卷:250)
單位
Inverter Schmitt Trigger - 1 Yes 5.9 ns @ 5 V, 7.2 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 1mm -
全新
RS庫存編號 195-2654
製造零件編號MC74VHC1GT14MU1TCG
HK$1.704
/個 (每包:150個)
單位
Inverter Schmitt Trigger TTL Schmitt Trigger 1 - - ±20mA - Surface Mount UDFN 6 - 1.45 x 1 x 0.5mm AEC-Q100
RS庫存編號 166-1694
製造零件編號74LCX14MX
HK$1.754
個 (在毎卷:2500)
單位
Inverter Schmitt Trigger - 6 Yes 7.5ns -24mA 24mA Surface Mount SOIC 14 LCX 8.75 x 4 x 1.5mm -
RS庫存編號 166-2412
製造零件編號NC7WZ17P6X
HK$0.565
個 (在毎卷:3000)
單位
- - - - - - - - - - - LVCMOS - -