Microswitches

Microswitches are mechanically operated electrical switches designed with an actuator and terminals called common, normally open and normally closed. A micro switch is also known as a snap action switch, they operate by using a spring loaded lever to open and close a set of internal contacts inside the unit.How does a microswitch work?Power is typically attached to the common terminal, this leads into the switch and energises the spring and because the spring is touching the normally close pin it sends power out here, this is called a resting state. Once the arm is moved the power is then transferred to the normally open pin.Where would you find them?Microswitches are differentiated by their electrical characteristics. These are small devices and generally only designed to carry low current and voltages. These switches are very commonly employed as safety devices, as they are reliable, inexpensive and can open up a circuit when needed, preventing a machine from being turned on or a door from closing when someone is in the way.Actuator typesThere are various types available but the operating principles are the same, switches are actuated by a plunger, a button, a roller or a lever.What is their operating life?Microswitches operating life is generally very high, being measured in millions of cycles, in most cases. Consumer products generally have lighter-duty microswitches than industrial products, but the low cost of these parts makes it easy enough to upgrade to higher mechanical life expectancies when required or when it's simply beneficial to do so.StandardsWe offer a range of high quality sealed miniature and sub-miniature microswitches that meet industry standards and RoHS compliance.What type of applications need microswitches?Microswitches are used in consumer devices and industrial equipment. Common application for these devices are in door interlocks, microwave ovens or where a door has to be shut before the power to the device will turn on. Microswitches are also used in levelling devices, such as those used on vending machines. In an elevator, these devices are used in the door as a safety switch.Microswitches can be designed to be very sensitive. Such designs can be used in very precise equipment, such as that which measures the flow of air or other gasses through a system. These devices are used extensively in industry, often in control circuits.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 163 項產品
Results per page
Description Price Actuator Type Terminal Type Contact Current Rating Contact Configuration IP Rating Operating Force Minimum Operating Temperature Maximum Operating Temperature Switch Housing Contact Material Case Material Mechanical Life Release Force Operating Temperature Range
RS庫存編號 333-300
BrandRS PRO
HK$304.14
單位
Leaf Lever Solder 4 A @ 28 V dc SPDT - 1.667 N -54°C +121°C - Silver Plated - 10⁷Operations 0.988N -54 → +121°C
RS庫存編號 804-6221
BrandRS PRO
HK$37.64
單位
Long Roller Lever Quick Connect 16 A @ 250 V ac SPDT - 400 gms -55 (Environmental)°C +85°C V3 Housing Silver on Copper Glass Filled Thermoplastic 10000000Operations 80gf -55 → +85 (Environmental)°C
RS庫存編號 804-6259
BrandRS PRO
HK$37.07
單位
Long Roller Lever Quick Connect 16 A @ 250 V ac SPDT - 400 gms -55 (Environmental)°C +85°C V3 Housing Silver on Copper Glass Filled Thermoplastic 10000000Operations 25gf -55 → +85 (Environmental)°C
RS庫存編號 804-6234
BrandRS PRO
HK$22.08
單位
Push Button Quick Connect 16 A @ 250 V ac SPDT - 400 gms -55 (Environmental)°C +85°C V3 Housing Silver on Copper Glass Filled Thermoplastic 10000000Operations 80gf -55 → +85 (Environmental)°C
RS庫存編號 804-6253
BrandRS PRO
HK$4.086
個 (以毎袋:5)
單位
Plunger Solder 2 A @ 250 V ac SP - 100 gms -25°C +85°C - Silver Glass Filled Thermoplastic 500000 Operations @ 60 cpm 15gf -25 → +85°C
RS庫存編號 333-316
BrandRS PRO
HK$201.93
單位
Lever Solder 4 A @ 28 V dc SPDT - 0.275 N -54°C +121°C - Silver Plated - 10⁷Operations 0.141N -54 → +121°C
RS庫存編號 804-6199
BrandRS PRO
HK$59.85
單位
Spring Lever Screw 15 A @ 250 V ac SP - 170 gms - - - Silver - 1000000Operations 21gf -
RS庫存編號 175-8739
BrandRS PRO
HK$47.568
Each (In a Tray of 20)
單位
- - - - - - - - - - - - - -
RS庫存編號 804-6237
BrandRS PRO
HK$17.82
單位
Short Lever Quick Connect 16 A @ 250 V ac SPDT - 400 gms -55 (Environmental)°C +85°C V3 Housing Silver on Copper Glass Filled Thermoplastic 10000000Operations 80gf -55 → +85 (Environmental)°C
RS庫存編號 797-2508
BrandRS PRO
HK$319.06
單位
Plunger Pre-wired 15 A @ 250 V ac SP-NO/NC IP54 723 gms - - - Fine Silver Metal 1000000Operations 170gf -
RS庫存編號 175-9435
BrandRS PRO
HK$45.38
1 包 1 套
Pack(s)
- - - - - - - - - - - - - -
RS庫存編號 175-9611
BrandRS PRO
HK$40.19
1 包 1 套
Pack(s)
- - - - - - - - - - - - - -
RS庫存編號 175-8754
BrandRS PRO
HK$42.601
Each (In a Tray of 20)
單位
- - - - - - - - - - - - - -
RS庫存編號 175-8605
BrandRS PRO
HK$37.628
Each (In a Tray of 20)
單位
- - - - - - - - - - - - - -
RS庫存編號 175-9405
BrandRS PRO
HK$45.38
1 包 1 套
Pack(s)
- - - - - - - - - - - - - -
RS庫存編號 175-8625
BrandRS PRO
HK$37.628
Each (In a Tray of 20)
單位
Push Button PCB 125 mA @ 125 V ac, 200 mA @ 50 V dc, 400 mA @ 32 V ac Single Pole Single Throw (SPST) IP68 3 → 6 N -30°C +85°C - - - - - -30 → +85°C
RS庫存編號 175-8598
BrandRS PRO
HK$37.628
Each (In a Tray of 20)
單位
- - - - - - - - - - - - - -
RS庫存編號 175-9403
BrandRS PRO
HK$45.38
1 包 1 套
Pack(s)
- - - - - - - - - - - - - -
RS庫存編號 804-6240
BrandRS PRO
HK$40.96
單位
Button Quick Connect 16 A @ 250 V ac SPDT - 400 gms -55 (Environmental)°C +85°C V3 Housing Silver Glass Filled Thermoplastic 10000000Operations 80gf -55 → +85 (Environmental)°C
RS庫存編號 175-9436
BrandRS PRO
HK$50.69
1 包 1 套
Pack(s)
- - - - - - - - - - - - - -