Pendant Switches

Pendant switches are remote hand-held push button switches that are used to control machinery or devices such as a doorbell button. They're designed for safety so that you can turn your machine or component off or can send out an alert signal quickly.

Pendant switch components and workings

Pendant switches are usually made from a hard material such as nylon for durability and safety. They're a small sealed mechanism with an internal metal spring. When the pendant switch is pressed the metal spring inside makes contact with two wires. This completes an electric circuit and allows electricity to flow.

Pendant switches also have a surface that's designed to accommodate the human finger or hand. This is so the electronic switch can be pushed easily.

What are pendant switches used for?

Pendant switches are suitable for use in numerous applications including push-to-talk applications, as emergency switches (e.g. in hospitals for nurse calls), light control, activation and in home automation systems.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Contact Configuration Switch Operation Lead Length IP Rating Contact Current Rating Terminal Type Contact Resistance Minimum Operating Temperature Maximum Operating Temperature Contact Material Operating Temperature Range Voltage Rating
RS庫存編號 155-7478
製造零件編號SU-G-A-SN-AA-N-N-N-024
BrandSuregrip
HK$2,211.50
單位
- Momentary - IP40 4 A Flying Lead - -25°C +85°C - -25 → +85°C 30V dc
RS庫存編號 155-7477
製造零件編號SU-G-A-SN-AA-N-N-N-024
BrandSuregrip
HK$2,032.192
個 (以毎盒:5)
單位
- Momentary - IP40 4 A Flying Lead - -25°C +85°C - -25 → +85°C 30V dc
RS庫存編號 823-2410
製造零件編號C1-M4-10
BrandSuregrip
HK$3,607.03
單位
- Momentary - - 5 A Flying Lead - - - - - -
RS庫存編號 823-2429
製造零件編號L2-M6-10
BrandSuregrip
HK$4,398.34
單位
- - - - 5 A Flying Lead - - - - - -