Push Button Caps
Push button caps are a type of push button that is used as a switch mechanism for controlling a machine or electrical process. Round push buttons are typically made out of hard material, usually plastic or metal.
How do push button caps work?
A push button switch is a small, sealed mechanism that completes an electric circuit when you press on it. When the circuit is connected, a small metal spring inside the push button makes contact with two wires, allowing the electricity to flow.
In industrial and commercial applications, push buttons can be connected together by a mechanical linkage so that the act of pushing one button causes the other button to be released.
What are push button caps used for?
Push button caps are used in a variety of different applications such as commonplace kitchen appliances, push-button telephones and calculators. Some of the most commonly used types of push button is a red push button. These are regularly used to facilitate the stopping of a machine, otherwise known as an emergency stop buttons and are used to maintain safety in electrical code.
比較 產品詳述 單價 | Brand | Accessory Type | For Use With | Cap Colour | Better World Claim | Better World Product | Better World Verification | Dimensions |
---|
个 (以毎袋:5) HK$47.866 | EOZ | Cap | 10 mm Push Button | Red | - | - | - | 9 (Dia.) x 5mm |
个 HK$101.29 | EOZ | Protective Cap | 10 mm Push Button | Black | - | - | - | 18 (Dia.) x 13.7mm |
个 (以毎袋:5) HK$17.06 | EOZ | Cap | 10 mm Push Button | Black | - | - | - | 9 (Dia.) x 5mm |