Rocker Switches

A rocker switch is one of the most common forms of switches in the world due to how easy it is to use and its reliability. It is an on-off switch that rocks back and forth like a see-saw.


Rocker switches are commonly referred to as single pole and double pole which relates to the number of circuits that are controlled by the switch. The throw defines how many positions the switches poles can be connected to.


Non-illuminated rocker switches often have a circle and a horizontal dash to indicate whether the switch is on or off. Other switches have a coloured LED which lights up when the switch is on.


There are several types of switching options available:


On-off


Illuminated


Momentary


Changeover


Centre-off


What is a rocker switch used for?


There are many applications where you can use a rocker switch. This includes household appliances, medical systems, power supply units, control panels and HVAC equipment.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Contact Configuration Switch Operation Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Contact Current Rating Illuminated Actuator Colour Mounting Type IP Rating Terminal Type Legend Text Lens Shape/Symbol Actuator Shape
RS庫存編號 122-8512
製造零件編號RM2-S1-3MO
BrandSuregrip
HK$1,158.72
單位
- Momentary 26mm 13.5mm - 5 A - Black Panel Mount IP67 Solder Tab - - Rectangular
RS庫存編號 122-8510
製造零件編號RM2-S1-2MA
BrandSuregrip
HK$1,158.72
單位
- Latching 26mm 13.5mm - 5 A - Black Panel Mount IP67 Solder Tab - - Rectangular
RS庫存編號 122-8511
製造零件編號RM2-S1-3MA
BrandSuregrip
HK$1,158.72
單位
- Latching 26mm 13.5mm - 5 A - Black Panel Mount IP67 Solder Tab - - Rectangular
RS庫存編號 823-2407
製造零件編號RM-S1-2MA
BrandSuregrip
HK$883.71
單位
- Latching 25.2mm 13.2mm - 5 A - Black Panel Mount IP64 (Below Panel), IP67 (Above Panel) Solder - - -