Rocker Switches

A rocker switch is one of the most common forms of switches in the world due to how easy it is to use and its reliability. It is an on-off switch that rocks back and forth like a see-saw.


Rocker switches are commonly referred to as single pole and double pole which relates to the number of circuits that are controlled by the switch. The throw defines how many positions the switches poles can be connected to.


Non-illuminated rocker switches often have a circle and a horizontal dash to indicate whether the switch is on or off. Other switches have a coloured LED which lights up when the switch is on.


There are several types of switching options available:


On-off


Illuminated


Momentary


Changeover


Centre-off


What is a rocker switch used for?


There are many applications where you can use a rocker switch. This includes household appliances, medical systems, power supply units, control panels and HVAC equipment.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 95 項產品
Results per page
Description Price Contact Configuration Switch Operation Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Contact Current Rating Illuminated Actuator Colour Mounting Type IP Rating Terminal Type Legend Text Lens Shape/Symbol Actuator Shape
RS庫存編號 710-9268
製造零件編號1571988-2
HK$42.81
單位
Single Pole Double Throw (SPDT) On-(On) 10.6mm 17.96mm - 5 A @ 28 V dc No Black PCB IP67 - - - Rectangular
RS庫存編號 495-4349
製造零件編號1-1634201-0
HK$54.84
單位
Double Pole Double Throw (DPDT) On-Off-On 22.2mm 30.2mm - 16 A @ 125 V ac No Black Panel Mount - Quick Connect - - Rectangular
RS庫存編號 161-5452
製造零件編號1571988-2
HK$27.99
個 (以毎袋:100)
單位
Single Pole Double Throw (SPDT) On-(On) 10.6mm 17.96mm - 5 A No Black PCB IP67 - - - Rectangular
RS庫存編號 495-4232
製造零件編號2-1634200-5
HK$33.50
單位
Double Pole Double Throw (DPDT) (On)-Off-(On) 19.6mm 22.2mm - 10 A @ 125 V ac No Black Panel Mount - Quick Connect - - Rectangular
RS庫存編號 710-9331
製造零件編號1571989-2
HK$51.94
單位
Double Pole Double Throw (DPDT) On-(On) 10.6mm 17.96mm - 5 A @ 28 V dc No Black PCB IP67 - - - Rectangular
RS庫存編號 710-9384
製造零件編號1571987-2
HK$52.71
單位
Double Pole Double Throw (DPDT) On-(On) 10.62mm 17.96mm - 5 A @ 28 V dc No Black PCB - - - - Rectangular
RS庫存編號 495-4248
製造零件編號2-1634200-6
HK$48.21
單位
Double Pole Double Throw (DPDT) (On)-Off-(On) 19.6mm 22.2mm - 10 A @ 125 V ac No Black Panel Mount - Quick Connect - - Rectangular
RS庫存編號 710-9343
製造零件編號4-1571987-2
HK$96.78
單位
Double Pole Double Throw (DPDT) On-None-(On) 12.7mm 15.72mm - 5 A @ 28 V dc No Black Panel Mount - Wire Lug - - -
RS庫存編號 710-9321
製造零件編號1571986-9
HK$73.50
單位
Single Pole Double Throw (SPDT) On-(On) 10.6mm 17.96mm - 5 A @ 28 V dc No Red PCB - - - - Rectangular
RS庫存編號 495-3992
製造零件編號1634202-6
HK$46.33
單位
Single Pole Single Throw (SPST) On-Off 11.2mm 30.2mm - 16 A @ 125 V ac Yes Green Panel Mount - Quick Connect - - Rectangular
RS庫存編號 164-1608
製造零件編號2-1634200-6
HK$27.56
Each (In a Tray of 100)
單位
Double Pole Double Throw (DPDT) (On)-Off-(On) 19.6mm 22.2mm - 10 A No Black Panel Mount - Quick Connect - - Rectangular
RS庫存編號 317-263
製造零件編號FLD29BLACK04
HK$68.68
單位
Single Pole Double Throw (SPDT) Latching 13mm 15.9mm - 6 A @ 250 V ac - - Panel Mount - Wire Lead - - -
RS庫存編號 495-4125
製造零件編號1-1634200-2
HK$36.28
單位
Double Pole Single Throw (DPST) On-On 19.4mm 22.2mm - 10 A @ 125 V ac No Black Panel Mount - Quick Connect - - Rectangular
RS庫存編號 710-9359
製造零件編號2-1571987-6
HK$48.45
單位
Double Pole Double Throw (DPDT) On-Off-On 12.7mm 15.72mm - 5 A @ 28 V dc No Black Panel Mount - Wire Lug - - Rectangular
RS庫存編號 710-9365
製造零件編號1-1571987-1
HK$42.56
單位
Double Pole Double Throw (DPDT) On-(On) 16.46mm 27.81mm - 5 A @ 28 V dc No Black Panel Mount - Wire Lug - - Rectangular
RS庫存編號 495-4068
製造零件編號1634200-2
HK$25.65
單位
Double Pole Single Throw (DPST) On-Off 19.4mm 22.2mm - 10 A @ 125 V ac No Black Panel Mount - Quick Connect - - Rectangular
RS庫存編號 495-4030
製造零件編號1634202-2
HK$17.00
單位
Single Pole Single Throw (SPST) On-Off 11.2mm 30.2mm - 10 A @ 250 V ac No Black Panel Mount - Quick Connect - - Rectangular
RS庫存編號 710-9375
製造零件編號1-1571987-9
HK$41.08
單位
Double Pole Double Throw (DPDT) On-(On) 12.7mm 15.72mm - 5 A @ 28 V dc No Black Panel Mount - Wire Lug - - Rectangular
RS庫存編號 710-9277
製造零件編號1571988-3
HK$51.64
單位
Single Pole Double Throw (SPDT) On-(On) 10.6mm 17.96mm - 5 A @ 28 V dc No Yellow PCB IP67 - - - Rectangular
RS庫存編號 495-4002
製造零件編號1634202-5
HK$25.74
單位
Single Pole Single Throw (SPST) On-Off 11.2mm 30.2mm - 16 A @ 125 V ac Yes Red Panel Mount - Quick Connect - - Rectangular