Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 20 項產品
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS庫存編號 224-348
製造零件編號LTR1-01
HK$5.15
單位
SPST Through Hole Off-(On) 2.5mm - Button - - - - - 10 mA@ 12 V dc - -
RS庫存編號 224-332
製造零件編號LTM1-01
HK$11.49
單位
SPST Through Hole Off-(On) 2.5mm - - - - - - - 50 mA @ 48 V dc - -
RS庫存編號 180-6943
製造零件編號CF-CA-1CB4-P412
HK$22.092
個 (以毎袋:20)
單位
Single Pole Single Throw (SPST) Gull Wing Momentary 4mm - Button 7.6mm 7.8mm 7.6 x 7.8 x 7mm - Surface Mount 50 mA - 3±1.5 N
RS庫存編號 224-225
製造零件編號SMTE3-01-Z
HK$11.49
單位
SPST-NO Surface Mount - 1mm - Button - - - - - 30 mA @ 24 V dc - 1.96 N
RS庫存編號 180-6934
製造零件編號CF-CA-1CB4-P101
HK$16.569
個 (以毎袋:20)
單位
Single Pole Single Throw (SPST) Gull Wing Momentary 1.1mm - Button 7.6mm 4.9mm 7.6 x 4.9 x 7mm - Surface Mount 50 mA - 3±1.5 N
RS庫存編號 180-6936
製造零件編號CF-CA-1CB4-P201
HK$16.569
個 (以毎袋:20)
單位
Single Pole Single Throw (SPST) Gull Wing Momentary 2.4mm - Button 7.6mm 6.2mm 7.6 x 6.2 x 7mm - Surface Mount 50 mA - 3±1.5 N
RS庫存編號 224-219
製造零件編號SMT1-01-Z
HK$11.49
單位
- Through Hole - 1mm - - - - - - - - - -
RS庫存編號 180-6935
製造零件編號CF-CA-1CB4-P112
HK$22.092
個 (以毎袋:20)
單位
Single Pole Single Throw (SPST) Gull Wing Momentary 1.1mm - Button 7.6mm 4.9mm 7.6 x 4.9 x 7mm - Surface Mount 50 mA - 3±1.5 N
RS庫存編號 224-483
製造零件編號LTM2-01-L5
HK$18.39
單位
SPST Through Hole Off-(On) 2.5mm - Button - - - Yes - 50 mA @ 48 V dc - -
RS庫存編號 762-5849
製造零件編號TMEG1-01-Z
HK$9.09
單位
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Button - - - - PCB 50 mA - -
RS庫存編號 224-477
製造零件編號LTM2-01-L2
HK$15.63
單位
SPST Through Hole Off-(On) 2.5mm - Button - - - Yes - 50 mA@ 48 V dc - -
RS庫存編號 224-499
製造零件編號LTM2-01-L8
HK$18.39
單位
SPST Through Hole Off-(On) 2.5mm - Button - - - Yes - 50 mA@ 48 V dc - -
RS庫存編號 180-6941
製造零件編號CF-CA-1CB4-P402
HK$22.092
個 (以毎袋:20)
單位
Single Pole Single Throw (SPST) Gull Wing Momentary 4mm - Button 7.6mm 7.8mm 7.6 x 7.8 x 7mm - Surface Mount 50 mA - 3±1.5 N
RS庫存編號 180-6937
製造零件編號CF-CA-1CB4-P202
HK$22.092
個 (以毎袋:20)
單位
Single Pole Single Throw (SPST) Gull Wing Momentary 2.4mm - Button 7.6mm 6.2mm 7.6 x 6.2 x 7mm - Surface Mount 50 mA - 3±1.5 N
RS庫存編號 180-6938
製造零件編號CF-CA-1CB4-P211
HK$16.569
個 (以毎袋:20)
單位
Single Pole Single Throw (SPST) Gull Wing Momentary 2.4mm - Button 7.6mm 6.2mm 7.6 x 6.2 x 7mm - Surface Mount 50 mA - 3±1.5 N
RS庫存編號 180-6942
製造零件編號CF-CA-1CB4-P411
HK$16.569
個 (以毎袋:20)
單位
Single Pole Single Throw (SPST) Gull Wing Momentary 4mm - Button 7.6mm 7.8mm 7.6 x 7.8 x 7mm - Surface Mount 50 mA - 3±1.5 N
RS庫存編號 224-512
製造零件編號LTR2-01-L5
HK$14.40
單位
SPST Through Hole Off-(On) 2.5mm - Button - - - Yes - 10 mA@ 12 V dc - -
RS庫存編號 180-6940
製造零件編號CF-CA-1CB4-P401
HK$17.397
個 (以毎袋:20)
單位
Single Pole Single Throw (SPST) Gull Wing Momentary 4mm - Button 7.6mm 7.8mm 7.6 x 7.8 x 7mm - Surface Mount 50 mA - 3±1.5 N
RS庫存編號 224-203
製造零件編號TME1-01-Z
HK$11.49
單位
- Through Hole - 1mm - - - - - - - - - -
RS庫存編號 180-6939
製造零件編號CF-CA-1CB4-P212
HK$22.092
個 (以毎袋:20)
單位
Single Pole Single Throw (SPST) Gull Wing Momentary 2.4mm - Button 7.6mm 6.2mm 7.6 x 6.2 x 7mm - Surface Mount 50 mA - 3±1.5 N