Touch Switches

Touch switch is a type of switch that only has to be touched with some pressure by an object to operate. Touch switch is the simplest kind of tactile sensor as they are an on/off electronic switch that is only on when there is some pressure put on it. Touch switches are used once mounted to a touchscreen panel and allow you to have a few switches for the application that you require. These switches will work when mounted behind the surface of either glass, acrylic or plastic panels allowing you to design your panel how you like with high brightness LED lighting for each switch.
As these switches are mounted on the rear of the panel, they are tamper proof and can be wiped clean making them perfect for a range of applications such as:-
• Outdoor use
• Medical equipment
• Defence systems
• Safety and alarm panels
• Audio and broadcast equipment
• Automation
Touch switches can be programmed to a high, medium and low sensitivity depending on the application they are being used in.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 102 項產品
Results per page
Description Price Switch Type Switch Operation Switch Function Minimum Input Voltage Maximum Input Voltage Output Type Illuminated LED Colour Actuator Colour IP Rating Case Colour Contact Material Current Rating
RS庫存編號 174-5447
製造零件編號3-102-640
BrandSchurter
HK$368.81
單位
Push Button - - - 2 (MSM) kV, 24 (Surface Backlighting) V dc - Yes Blue Grey IP40, IP67 - Au 100mA
RS庫存編號 174-5428
製造零件編號3-102-635
BrandSchurter
HK$368.81
單位
Push Button - - - 2 (MSM) kV, 24 (Surface Backlighting) V dc - Yes Red Grey IP40, IP67 - Ag 10A
RS庫存編號 174-5448
製造零件編號3-102-621
BrandSchurter
HK$386.18
單位
Push Button Momentary - - 24V dc - Yes Green Grey IP40, IP67 - Au 100mA
RS庫存編號 174-5352
製造零件編號3-102-632
BrandSchurter
HK$366.07
個 (以毎盒:10)
單位
Push Button Momentary - - 24V dc - Yes White Grey IP40, IP67 - Ag 10A
RS庫存編號 174-5468
製造零件編號3-102-645
BrandSchurter
HK$368.81
單位
Push Button - - - 2 (MSM) kV, 24 (Surface Backlighting) V dc - Yes Yellow Grey IP40, IP67 - Ag 10A
RS庫存編號 174-5364
製造零件編號3-102-436
BrandSchurter
HK$1,919.93
毎盒:1 個
Box(es)
Capacitive - - - 3.3V dc - Yes White - IP67 - - 260mA
RS庫存編號 174-5309
製造零件編號3-101-394
BrandSchurter
HK$324.944
個 (以毎盒:10)
單位
Capacitive Latching - - 28V dc - Yes - Grey IP67 - - 100mA
RS庫存編號 174-5451
製造零件編號3-101-425
BrandSchurter
HK$316.52
單位
Capacitive Latching - - 28V dc - Yes - Grey IP67 - - 100mA
RS庫存編號 174-5429
製造零件編號3-101-422
BrandSchurter
HK$276.90
單位
Capacitive Momentary NO - 28V dc - Yes - Grey IP67 - - 100mA
RS庫存編號 174-5457
製造零件編號3-101-399
BrandSchurter
HK$254.14
單位
Capacitive Momentary NO - 28V dc - Yes - Grey IP67 - - 100mA
RS庫存編號 174-5353
製造零件編號3-102-633
BrandSchurter
HK$349.55
個 (以毎盒:10)
單位
Push Button - - - 2 (MSM) kV, 24 (Surface Backlighting) V dc - Yes Red Grey IP40, IP67 - Au 100mA
RS庫存編號 174-5472
製造零件編號3-101-428
BrandSchurter
HK$412.30
單位
Capacitive Latching - - 28V dc - Yes Green, Red Grey IP67 - - 100mA
RS庫存編號 174-5432
製造零件編號3-101-403
BrandSchurter
HK$262.10
單位
Capacitive Momentary NO - 28V dc - Yes - Grey IP67 - - 100mA
RS庫存編號 174-5328
製造零件編號3-101-419
BrandSchurter
HK$267.32
個 (以毎盒:10)
單位
Capacitive Momentary NO - 28V dc - Yes - Grey IP67 - - 100mA
RS庫存編號 174-5514
製造零件編號3-101-418
BrandSchurter
HK$282.47
單位
Capacitive Latching - - 28V dc - Yes Green, Red Grey IP67 - - 100mA
RS庫存編號 174-5430
製造零件編號3-101-394
BrandSchurter
HK$361.04
單位
Capacitive Latching - - 28V dc - Yes - Grey IP67 - - 100mA
RS庫存編號 174-5469
製造零件編號3-102-626
BrandSchurter
HK$386.18
單位
Push Button Momentary - - 24V dc - Yes Blue Grey IP40, IP67 - Ag 10A
RS庫存編號 174-5361
製造零件編號3-102-646
BrandSchurter
HK$349.55
個 (以毎盒:10)
單位
Push Button - - - 2 (MSM) kV, 24 (Surface Backlighting) V dc - Yes White Grey IP40, IP67 - Au 100mA
RS庫存編號 174-5458
製造零件編號3-101-426
BrandSchurter
HK$305.23
單位
Capacitive Latching - - 28V dc - Yes Green, Red Grey IP67 - - 100mA
RS庫存編號 174-5354
製造零件編號3-102-635
BrandSchurter
HK$349.55
個 (以毎盒:10)
單位
Push Button - - - 2 (MSM) kV, 24 (Surface Backlighting) V dc - Yes Red Grey IP40, IP67 - Ag 10A