Electronic Loads

What is an electronic load?


An electronic load is a type of device used for testing a range of power supplies such as a battery, solar cell, electronic component, portable charger and more. Electronic loads are available in a range of sizes to accompany a variety of applications, including low to high power consumption.


Electronic loads are available as either AC or DC loads and are vital for measuring power supplies via rapidly increasing and decreasing the load in a repeatable fashion, which can not be achieved by hand.


Types of electronic loads


There are four main types of electronic loads including bench top, slot, system and modular. Depending on the type of application will determine the type of load required. Each type of load varies in input voltage, current, power and frequency, with multiple configuration options. Many electronic loads feature an interface with a screen and navigation buttons for ease of use, allowing you to easily configure the device. Certain electronic loads can also be controlled remotely via an Ethernet, USB, or GPIB interface.


Application


Electronic Loads are used in a wide range of applications where the test and measurement of a power supply is required. They are commonly used in areas such as:


  • Aerospace
  • Laboratory
  • Car battery manufacturers
  • Fuel-cell manufacturers
  • Cell-phone manufacturers
  • Solar panel manufacturers

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Series Constant Wattage Mode Range Constant Voltage Mode Range Constant Current Mode Range Constant Resistance Mode Range Efficiency Rack Units
RS庫存編號 690-9616
製造零件編號N3304A
HK$19,421.37
單位
N3000A 0 300 W 0 60 V 0 60 A 0.033 2 Ω - -
RS庫存編號 690-9613
製造零件編號N3306A
HK$28,105.68
單位
N3000A 0 600 W 0 60 V 0 120 A 0.017 1 Ω - -
RS庫存編號 136-2975
製造零件編號BV0012B -1FY
HK$765.56
單位
- - - - - - -
RS庫存編號 136-2976
製造零件編號BV0012B -1TY
HK$1,003.06
單位
- - - - - - -
RS庫存編號 136-2978
製造零件編號BV0012B -1NY
HK$1,073.64
單位
- - - - - - -
RS庫存編號 690-9619
製造零件編號N3305A
HK$29,329.80
單位
N3000A 0 500 W 0 150 V 0 60 A 0.033 5 Ω - -
RS庫存編號 690-9603
製造零件編號N3302A
HK$16,028.93
單位
N3000A 0 150 W 0 60 V 0 30 A 0.067 4 Ω - -
RS庫存編號 136-2972
製造零件編號BV0012B -1FP
HK$2,019.07
單位
- - - - - - -
RS庫存編號 136-2974
製造零件編號BV0012B -1NP
HK$2,831.62
單位
- - - - - - -
RS庫存編號 136-2973
製造零件編號BV0012B -1TP
HK$2,634.64
單位
- - - - - - -