Chart Recorders | Strip Chart Recorders | RS
最近搜索

    Chart Recorders

    A chart recorder is a device that's able to record an electrical or mechanical trends onto a rolling piece of paper. Chart recorders can record a number of inputs, it does this through different coloured pens that can work simultaneously on strip charts or circular charts.

    There are three types of chart recorders from mechanical, electrical to electro-mechanical. The most common type of recorders are electro-mechanical as they use a combination of mechanical and electronic elements to produce a graph by using pens. However there are more modern chart recorders that are solely electronic operated. The advantage of using an electronic chart recorder is that the data can be transferred to a computer and be stored for later analysis or to be compared to.

    A chart recorder can record a number of processes and electrical signals. Traditionally chart recorders record the data on a roll of paper, for example at a wood merchant, they can use a chart recorder to measure the level of moisture in drying wood in an easy to read chart. It works as the paper passes through the coloured pen is then deflected to signify the proportion of the measurement. This can then be easily read on a graph which displays all of the data. As we've mentioned before charts can be put together with a single pen or through multi-coloured pens.

    Types of Chart Recorders

    • Strip Chart Recorders – these consist of a roll of paper that is passed through a pen or multiple pens to mimic the signals received from the measurement also known as paper chart recorders. They are popular in laboratories and process measurement applications, suited for recording continuous processes.
    • Circular Chart Recorders – Similar to strip chart recorders but they record the data in a circular motion. It makes them ideal for batch processing.
    • Hybrid Recorders – These of the functionality of a chart recorder and a data data logger.
    • Paperless Recorders – these are electronic chart recorders that can gather the graphs digitally then can be transferred to a computer for storage or analysis.

    Where would you use a chart recorder?

    Chart recorders can be found in manufacturing plants, where they track such variables as:

    • Temperature
    • Pressure
    • Flow
    • pH
    • Humidity
    • Diagnostics
    • Statistical analysis

    87 產品顯示為 Chart Recorders

    Extech
    Graphical
    -
    Humidity, Temperature
    95%RH
    80 °C
    -
    -
    -
    -
    -
    -
    RH550
    -
    -
    -
    Eurotherm
    Paperless
    18
    Current, Millivolt, Resistance, Voltage
    -
    -
    20mA
    -
    265V ac
    0 → 6000Ω
    10V
    Thermocouple
    6100A
    IP66
    -
    -
    Eurotherm
    Graphical
    4
    Current, Millivolt, Resistance, Temperature, Voltage
    -
    -
    -
    3
    24V ac/dc
    -
    -
    Dual mA, Dual mV, Dual TC, mA, mV, RTD, Thermocouple, V
    NANODAC/VL/C
    IP10, IP65, IP66
    -
    -
    Endress+Hauser
    Graphical
    6
    Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage
    60%RH
    2315 °C
    20mA
    6
    -
    -
    -
    -
    RSG35-C1C
    -
    -
    -
    Endress+Hauser
    Graphical
    6
    Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage
    60%RH
    2315 °C
    20mA
    6
    -
    -
    -
    -
    RSG35-C1A
    -
    -
    -
    Endress+Hauser
    Graphical
    6
    Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage
    60%RH
    2315 °C
    20mA
    6
    -
    -
    -
    -
    RSG35-B1C
    -
    -
    -
    Endress+Hauser
    Graphical
    6
    Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage
    60%RH
    2315 °C
    20mA
    6
    -
    -
    -
    -
    RSG35-B2A
    -
    -
    -
    Eurotherm
    Graphical
    4
    Current, Millivolt, Resistance, Temperature, Voltage
    85%RH
    55 °C
    <100mA
    3
    -
    -
    -
    -
    -
    -
    -
    -
    Endress+Hauser
    Graphical
    6
    Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage
    60%RH
    2315 °C
    20mA
    -
    -
    -
    -
    -
    RSG35-B2C
    -
    -
    -
    Simex
    Graphical
    8
    Current
    -
    +1000 (E) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1768 (R) °C, +1768 (S) °C, +1820 (B) °C, +400 (T) °C
    20mA
    2
    260V ac/dc
    -
    10V
    RTD, Thermocouple
    SRD N16A
    IP65
    -
    0.1°C
    Honeywell
    Graphical
    3
    Current, Resistance, Temperature, Voltage
    -
    +100 (G) °C, +100 (N) °C, +1000 (E) °C, +1000 (S) °C, +1200 (J) °C, +1220 (C) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1515 (G) °C, +1768 (R) °C, +1768 (S) °C, +
    20mA
    -
    250V ac
    0 → 4000Ω
    50V dc
    mV,V,mA,Thermocouple,RTD,O
    43-TV-03-18
    IP54
    ±0.3 (Type 120 ohm Nickel) %, ±0.5 (Type 100 ohm Nickel) %, ±0.6 (Type Chromel/Copel) %, ±0.6 (Type PT100) %, ±0.6 (Type PT1000) %, ±0.6 (Type PT200) %, ±0.6 (Type PT500) %
    -
    Pyro Controle
    Graphical
    6
    Humidity, Temperature
    90%RH
    1820 °C
    20mA
    0
    -
    -
    -
    -
    -
    -
    -
    -
    Jumo
    Graphical
    3 analog, 6 digital
    -
    85%RH
    60 °C
    0.02A
    1 analog
    -
    -
    30 VAC/DC
    -
    Logoscreen 601
    -
    -
    -
    Endress+Hauser
    Graphical
    6
    Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage
    60%RH
    2315 °C
    20mA
    6
    -
    -
    -
    -
    RSG35-D2A
    -
    -
    -
    Eurotherm
    Graphical
    4
    Current, Millivolt, Resistance, Temperature, Voltage
    85%RH
    55 °C
    <100mA
    3
    -
    -
    -
    -
    -
    -
    -
    -
    Lumel
    Videographic
    5
    Current, Humidity, Resistance, Temperature, Voltage
    -
    +1000 (E) °C, +1100 (GR) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R) °C, +1760 (S) °C, +180 (Cu) °C, +180 (Ni) °C, +1820 (B) °C, +400 (T) °C, +800 (L) °C, +850 (Pt) °C
    20mA
    7
    253V
    0 → 2000Ω
    9999mV
    Thermocouple
    KD7
    IP65
    0.1 (E) %, 0.1 (J) %, 0.1 (K) %, 0.1 (L) %, 0.1 (N) %, 0.1 (T) %, 0.15 (Cu 100) %, 0.15 (GR 100M) %, 0.15 (GR 100P) %, 0.15 (GR 50M) %, 0.15 (GR 50P) %, 0.15 (GR) %, 0.15 (
    -
    Endress+Hauser
    Graphical
    6
    Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage
    60%RH
    2315 °C
    20mA
    6
    -
    -
    -
    -
    RSG35-C1B
    -
    -
    -
    Eurotherm
    Paperless
    4
    Current, Millivolt, Resistance, Temperature, Voltage
    -
    +2495 °C
    -
    4
    24V ac/dc
    -
    -
    Dual mA, Dual mV, Dual TC, mA, mV, RTD, Thermocouple, V
    NANODAC/VL
    IP10, IP65, IP66
    -
    -
    Eurotherm
    Graphical
    4
    Current, Millivolt, Resistance, Temperature, Voltage
    85%RH
    55 °C
    <100mA
    3
    -
    -
    -
    -
    -
    -
    -
    -
    Eurotherm
    Paperless
    12
    Current, Millivolt, Resistance, Voltage
    -
    -
    20mA
    3
    265V ac
    0 → 6000Ω
    10V
    Thermocouple
    6100A
    IP66
    -
    -
    每頁顯示的結果