Telecom Test Equipment

Telecom test equipment is a special type of telephone used by technicians when installing and testing local loop telephone system. This system is a circuit that connects from a customer's premises to the telecommunications service provider's network.

How does telecom test equipment work?

A telephone headset typically connects via a pair of test leads, and will have some combination of crocodile clips, and a piercing spike for the insulated wires. They can be connected wherever there are wires accessible. This could be inside or behind the housing of a modular connector (electrical connector) or at a network interface (point of interconnection between a computer and a private or public network). As a specialist device, telecom test equipment is capable of monitoring calls, as well as fulfilling standard telecom functions like answering incoming calls and making outgoing calls.

Components

Typical components of telecom test equipment include an earpiece, a mouthpiece, a dialling interface and a variety of different test leads for connecting to the telephone circuit. The majority of handsets are made to be used with telephone lines and have limited or no capability with digital circuits.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Supplied With Handset Connection Dial Type Ground Start Low Battery Indication Auto Powerdown Power Source Battery Type Battery Life Dimensions Height Maximum Operating Temperature Minimum Operating Temperature Model Number p
RS庫存編號 390-4012
製造零件編號50647792
BrandTempo
HK$979.68
單位
- - Digital Yes Yes Yes Battery 9V 1 yr 235 x 75 x 53mm 53mm +40°C -5°C Compact DSP