Loop Impedance Testers

What is loop testing?Loop testing is a quick, convenient and highly specific method of evaluating an electrical circuit for its ability to engage protective devices (circuit breakers, fuses, Ground-fault circuit interrupter). There are 5 test methods: two-wire high-current two-wire no-trip with dc injection three-wire no-trip two-wire no-trip four-wire grid impedance testingThe main reason for earth loop impedance testing, is to verify that if a fault occurs in an electrical installation, sufficient current will flow to operate the fuse or circuit breaker protecting the faulty circuit within a predetermined time. The objective is to make sure that the circuit is disconnected fast enough to prevent overheating and possibly a fire.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Loop Impedance Test Type Maximum Voltage Measurement Best Loop Test Accuracy Resolution PSC Display Non-Trip Loop Test Safety Category Display Type Battery Type Battery Life Power Source Dimensions Weight Height
RS庫存編號 198-435
製造零件編號LTW315-EU-BS
BrandMegger
HK$6,349.20
單位
2 Wire, 3 Wire 440V ±10% - - Yes CAT IV 300 V, IEC 61010 LCD AA 2000 Tests Battery 203 x 148 x 78mm 1kg 78mm