最近搜索

    Decade Boxes

    Decade boxes are test instruments which use a series of resistors, capacitors, or inductors to replicate different electrical values. They can be quickly and easily substituted into a circuit and replace any standard value component. Their ability to be configured to nearly any resistance, capacitance, or inductance makes decade boxes a convenient way to find the optimum value for circuit operation. They are ideal for verifying the accuracy of test equipment prior to use as well as troubleshooting.

    How they work?

    Decade boxes are passive devices that consist of switches and either a series of resistors, capacitors, or inductors of different values arranged to form "decades". Decades are set up in factors of ten. For example, a resistance decade box may have a 5-ohm, 2 ohms, and two 1-ohm resistors in the first decade. The second decade may have a 50 ohm, a 20 ohm, and two 10-ohm resistors. The third decade may have a 500 ohm, a 200 ohm, and two 100-ohm resistors. With this combination, this three-decade box can be switched to any value from 1 ohm to 999 ohms in 1-ohm steps. Some decade boxes may have 6 or more decades to allow for very wide ranges and highly precise values.

    Decade boxes are characterized by their range, maximum resolution, and accuracy. Using a decade box for testing consists of setting the box to the desired value and hooking up the input device such as a transmitter, controller, multimeter, etc. The display value of the input device should match the set value of the decade box.

    Types of Decade Boxes

    • Resistance Decade Boxes
    • Capacitance Decade Boxes
    • Inductance Decade Boxes

    Things to consider when selecting a decade box

    • Is this for simulating resistance, conductance or inductance?
    • What range is required
    • How much resolution is needed
    • What level accuracy is preferred

    Applications

    • Field and laboratory work
    • Educational establishments
    • Design work

    Why would you choose RS for decade boxes?

    We support engineers and technicians with decade boxes from leading brands such as Cropico, ELC, Martindale, Ohmite, Time Electronic and our very own RS PRO. Quality decade boxes with calibrated options for reliability and accuracy to suit your application.

    1 / 1
    8 産品
    已選擇條件 (1)
    Brand移除
    Time Electronics
    移除所有

    Chauvin Arnoux (10)

    Cropico (9)

    ELC (6)

    Extech (2)

    Martindale (1)

    RS PRO (1)

    Time Electronics (8)

    Capacitance (1)

    Inductance (1)

    Resistance (5)

    10mΩ (1)

    0.01Ω (2)

    1Ω (2)

    ±10% (2)

    ±1% (2)

    ±0.01% (1)

    ±0.1% (3)

    Less than 250mΩ (1)

    0.2Ω (1)

    10mΩ (1)

    60mΩ (1)

    90mΩ (1)

    150mΩ (1)

    10pF (1)

    ±1% (1)

    55pF (1)

    1mH (1)

    ±3% (1)

    1µH (1)

    0.35W (1)

    0.75W (1)

    1W (3)

    Select a Range

    ±10 ppm/°C (1)

    ±100ppm/°C (1)

    ±1351ppm/°C (1)

    ±20ppm/°C (1)

    ±300ppm/°C (1)

    ±50ppm/°C (1)

    50ppm/°C (1)

    100ppm/°C (1)

    82 x 355 x 63mm (1)

    87 x 355 x 63mm (1)

    110 x 200 x 75mm (3)

    110 x 75 x 200mm (1)

    120 x 215 x 100mm (1)

    245 x 62 x 100mm (1)

    8 産品
    單價
    Brand
    Decade Box Type
    Calibrated
    Resistance Resolution
    Best Maximum Resistance Accuracy
    Best Minimum Resistance Accuracy
    Residual Resistance
    Capacitance Resolution
    Best Capacitance Accuracy
    Residual Capacitance
    Inductance Resolution
    Best Inductance Accuracy
    Residual Inductance
    Power Rating
    Temperature Coefficient
    Dimensions
    產品詳述
    單價
    Brand
    Decade Box Type
    Calibrated
    Resistance Resolution
    Best Maximum Resistance Accuracy
    Best Minimum Resistance Accuracy
    Residual Resistance
    Capacitance Resolution
    Best Capacitance Accuracy
    Residual Capacitance
    Inductance Resolution
    Best Inductance Accuracy
    Residual Inductance
    Power Rating
    Temperature Coefficient
    Dimensions
    HK$8,682.40
    Time Electronics
    Resistance
    -
    0.01Ω
    ±10%
    ±0.1%
    90mΩ
    -
    -
    -
    -
    -
    -
    1W
    ±100ppm/°C
    110 x 200 x 75mm
    HK$6,439.20
    Time Electronics
    Resistance
    -
    0.01Ω
    ±10%
    ±0.1%
    60mΩ
    -
    -
    -
    -
    -
    -
    1W
    50ppm/°C
    120 x 215 x 100mm
    • RS庫存編號 666-0737
    • 製造零件編號 9026
    HK$1,171.05
    Time Electronics
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    110 x 75 x 200mm
    • RS庫存編號 205-7654
    • 製造零件編號 1053
    HK$9,046.40
    Time Electronics
    Inductance
    -
    -
    -
    -
    0.2Ω
    -
    -
    -
    1mH
    ±3%
    1µH
    -
    ±1351ppm/°C
    245 x 62 x 100mm
    • RS庫存編號 537-2619
    • 製造零件編號 1071
    HK$7,166.70
    Time Electronics
    Capacitance
    -
    -
    -
    -
    -
    10pF
    ±1%
    55pF
    -
    -
    -
    -
    ±300ppm/°C
    110 x 200 x 75mm
    HK$8,210.10
    Time Electronics
    Resistance
    -
    ±1%
    ±0.1%
    Less than 250mΩ
    -
    -
    -
    -
    -
    -
    1W
    ±50ppm/°C
    110 x 200 x 75mm
    HK$11,877.10
    Time Electronics
    Resistance
    -
    10mΩ
    ±0.01%
    -
    10mΩ
    -
    -
    -
    -
    -
    -
    0.35W
    ±10 ppm/°C, ±20ppm/°C
    87 x 355 x 63mm
    HK$3,498.00
    Time Electronics
    Resistance
    -
    ±1%
    -
    150mΩ
    -
    -
    -
    -
    -
    -
    0.75W
    100ppm/°C
    82 x 355 x 63mm
    每頁顯示的結果