Ohmmeters

An ohmmeter is a type of meter used in the measurement of electrical resistance and continuity of an electrical circuit and components and are available in a range of sizes, voltages and types, each with varying levels of accuracy. Ohmmeters (or ohm meters) are available in three main variations including micro-ohmmeter (for measuring low resistance), standard ohmmeters for general purpose and meg-ohmmeter (for measuring high resistance), all of which measure electrical resistance in ohms.

Application

Ohmmeters are used in a wide range of applications where the measurement of electrical resistance is required. Ohmmeters are commonly used in the following areas:

  • Laboratory and Research Environments
  • Production
  • Household Troubleshooting

How does an ohmmeter work?

Ohmmeters generally work by passing a small current through a sample, allowing the instrument to measure the voltage drop and how much an object resists allowing the current to flow through, highlighting the resistance in ohms.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Maximum Resistance Measurement Resistance Measurement Resolution Measurement Type Battery Life Battery Type Power Source Handheld Dimensions Weight Height Length Maximum Accuracy Maximum Operating Temperature Minimum Accuracy
RS庫存編號 124-0940
BrandRS PRO
HK$1,784.64
單位
20 kΩ 100µΩ 4 Wire - - Battery Yes 100 x 52 x 160mm 700g 160mm 100mm ±0.3 % +1 Digit - -
RS庫存編號 122-5156
BrandRS PRO
HK$7,114.40
單位
5 MΩ 1µΩ 4 Wire - - Mains Yes 223 x 102 x 283mm 4kg 283mm 223mm +0.2 % +399.9°C 0.05 %
RS庫存編號 122-5157
BrandRS PRO
HK$6,610.03
單位
5 kΩ 1µΩ - - - - - - 3kg 102mm 283mm - - -
RS庫存編號 122-5158
BrandRS PRO
HK$4,313.00
單位
5 MΩ 1µΩ 4 Wire - - Mains Yes 223 x 102 x 283mm 4kg 283mm 223mm +0.2 % +399.9°C 0.05 %