Thickness Gauges

Thickness gauges are a digital tool for measuring parts or materials in a range of situations. Typically used in engineering, thickness gauges either use a mechanical jaw that’s is closed and reset to zero, then opened to fit around the material or part and then a read out is given of the measurement reading. Other gauges use an ultrasonic sensor to calculate thickness of a material. Gauges have different accuracy tolerances so always consider the accuracy required for the work you are undertaking to have the best tool for the job.
Features and Benefits
• Non-destructive testing
• High level of accuracy
• Ultrasonic gauges only require single sided access
• Simple and quick to use

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Resolution Accuracy Frequency Display Type Dimensions Battery Type Battery Life IP Rating Kit Contents Height Length Maximum Measurement Maximum Operating Temperature Minimum Measurement
RS庫存編號 205-9610
製造零件編號TO 100-0.01EE
BrandKern
HK$15,231.34
單位
0.01 mm 0.1 mm 5MHz - - - - - - - - 100mm - -