Moisture Meters

A moisture meter or a damp meter is a portable instrument designed for measuring the moisture levels in a range of building materials including wood, concrete, brick, and plasterboard.


Why do we need moisture meters?


Early detection of moisture or water damage is essential. Meters help in the prevention of mould growth and structural damage, both are costly to repair and can be detrimental to health and safety.


There are two main categories of moisture meter, Pin type or Pin-less type. Both are handheld and have a screen on the front to display readings. Meters are available in a digital form with a backlit LCD display or alternatively an analogue version with a needle scale. As the meters work in slightly different ways, selecting the best one for the job at hand is dependent on the application and the environment.


Pin type


A pin-type moisture meter works by measuring the amount of electrical resistance between two points. Pin moisture meters have a pair of sharp metal pins at the top of the device. Once the metal pins are inserted into the material a small amount of electrical current is passed between the two spikes. As we all know water or moisture is a good conductor, so the higher the moisture content the lower the resistance value. The measurement is converted into a % of MC (moisture content) within the material.


Pinless type


A pinless moisture meter works by detecting how waveforms are affected by the presence of moisture in a material. The non-destructive meter works best on a flat surface. Clever internal circuitry produces a signal that is sent out through a sensing area on the back of the device. The signal is emitted in the form of electromagnetic waves. The moisture content can be converted into a scalable format to provide a moisture content reading.


Applications


  • Property and construction

Building inspectors use damp meters to help them identify potentially hidden hotspots behind plaster that can cause damage to structures and buildings from moisture build up.


  • Flooring Contractors

Being able to determine the best conditions for laying screed, concrete or wooden floors is crucial. Moisture content in materials and the relative humidity in the room must be carefully considered. Failure to do so can cause issues like distortion, cracking and buckling.


  • Furniture makers and woodworking

Wood naturally has a high moisture content, once dried by air or a kiln meters are used to detect moisture content ensuring the material is dry enough to work with.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Maximum Measurement Best Accuracy Display Type Scale Type Power Source Battery Type Battery Life Dimensions Weight Minimum Operating Temperature Height Length Maximum Operating Temperature Model Number p
RS庫存編號 922-6236
製造零件編號MR176
BrandFLIR
HK$10,770.16
單位
12 (Vapor Pressure) kPa, 30 (Pin Moisture) %, +50 (Air Temperature) °C, +50 (Dew Point) °C, 80 (Mixing Ratio) g/kg, 100 (Pinless Moisture), 100 (Relative Humidity) % ±0.05 (Vapor Pressure) kPa, ±0.25 (Mixing Ratio) g/kg, ±0.6 (Air Temperature) °C, ±1 (Dew Point) °C, ±1.5 (Pin Moisture) %, 2.5 (Relative Humidity) %RH Digital - Battery 3.7 V Li-Ion Rechargeable 18 h - - - - - - MR176
RS庫存編號 906-3909
製造零件編號MR160
BrandFLIR
HK$6,328.50
單位
100% ±5 % Digital - Battery Rechargeable Li-Ion 18 h - - - - - - MR160
RS庫存編號 181-2421
製造零件編號MR59
BrandFLIR
HK$2,165.60
單位
100% - Digital Building Materials, Wood Battery 9V Battery 40 h 67 x 38 x 240.5mm 245g 0°C 240.5mm 67mm +50°C MR59
RS庫存編號 181-2420
製造零件編號MR55
BrandFLIR
HK$1,471.28
單位
60 (Temperature) °C, 80 (Relative Humidity) %, 99 (Building Material) % ±1 (Temperature) °C, ±2 (Building Material) %, ±2 (Relative Humidity) % Digital Building Materials, Wood Battery AA 70 h 58 x 33 x 188mm 160 (with battery)g 0°C 188mm 58mm +60°C MR55
RS庫存編號 175-4968
製造零件編號MR40
BrandFLIR
HK$695.69
單位
60% ±2 % Digital Building Materials, Wood Battery AAA 70 h 31 x 26 x 193mm 80g -10°C 193mm 31mm +60°C MR40
全新
RS庫存編號 201-1431
製造零件編號MR277
BrandFLIR
HK$13,464.88
單位
100% ±1.5 % Digital Wood Battery - - - - - - - - MR277
RS庫存編號 181-2209
製造零件編號MR77
BrandFLIR
HK$6,551.75
單位
20 (Vapor Pressure) kPa, +77 (Sensor Temperature) °C, 99 (Pin Mositure) %, 99 (Relative Humidity) %RH, 99.9 (Pinless Mositure), +200 (IR Temperature) °C ±2 (Sensor Temperature) °C, ±2 (Vapor Pressure) %, ±2.5 (Relative Humidity) %RH, ±3.5 (IR Temperature) °C Digital Building Materials, Wood Battery 9V Battery 100 h 72 x 45 x 139mm 290g 0°C 139mm 72mm +50°C MR77