Engineers Squares

An engineers square, also known as a Machinist square, is a handheld marking and checking tool used to assess angles and mark straight lines. Made up of two straight pieces (stock & blade) which work together to create a right angle at exactly 90°. The two pieces of the engineer square intercept at the end creating a precision L shaped tool, these two pieces can vary in length for both small and large working environments. The purpose of an engineering square is to check that the angles are correct with whatever project or piece of work you are working on and to mark lines with the angles to make sure everything is correct and inline.What are Engineers Squares made of?Made from a variety of materials, engineers squares are most commonly made of metal, more specifically hardened or tool steel. An engineers square is made totally of metal, both the stock and blade are made of steel to ensure that the tool remains accurate over time as well as having added durability in a working environment. Where can I use an Engineering square?Squares are often used for metalworking tasks as well as DIY and woodworking such as:- Sheet metal fabrication Blacksmithing Carpentry Roofing General DIY and crafting work

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Blade Length Blade Thickness Blade Width Stock Length Stock Thickness Stock Width Number of Units
RS庫存編號 724-4052
BrandRS PRO
HK$344.34
單位
6in 1.6mm 24.5mm 4in 10.5mm 24mm 1
RS庫存編號 724-4046
BrandRS PRO
HK$248.71
單位
3in 1.6mm 18.8mm 42mm 8.9mm 19.5mm 1
RS庫存編號 724-4024
BrandRS PRO
HK$1,416.62
單位
12in 2mm 38mm 8in 20mm 36mm 1
RS庫存編號 409-2407
BrandRS PRO
HK$2,425.74
整套:1 個
Set(s)
4 in, 6 in, 9 in, 12 in 2mm - 3 in, 4 in, 6 in, 8 in 8.9 mm, 10.5 mm, 19 mm, 20 mm - 4
RS庫存編號 724-4058
BrandRS PRO
HK$944.49
單位
9in 2mm 32mm 6in 19mm 32mm 1
RS庫存編號 387-0010
BrandRS PRO
HK$1,342.14
整套:1 個
Set(s)
49 mm, 75 mm, 98 mm, 150 mm 1.6mm - 32 mm, 42 mm, 56 mm, 75 mm 8.9 mm, 10.5 mm - 4
RS庫存編號 724-4042
BrandRS PRO
HK$240.35
單位
2in 1.6mm 18.8mm 1.5in 8.9mm 19.5mm 1
RS庫存編號 724-4055
BrandRS PRO
HK$297.90
單位
4in 1.6mm 18.8mm 3in 8.9mm 19.5mm 1