Solar Power Meter

Solar power meters are small keypad devices used to measure radiated and transmitted power from solar panelsHow do they work?They work by helping you identify optimal positioning and alignment for Solar panels whether they are just being installed or readjusted. The instrument will help determine the solar power transmission percentage.Features and benefits:Wide spectral rangeLong term stabilitySelect either power or transmissionSolar energy measurementAutomatic transmission measurementsLong battery life (up to 100 hours in some models)Overload indicationsAuto power off features with data holding (power up and take off from where you left)Easy to use LCD display screens availableLightweight and compactWhere might I use one?Solar power researchTo Identify high performance opportunitiesPhysics or optical laboratoriesSolar radiation measurementAgricultureMeteorology

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Maximum Light Level Best Accuracy Resolution Angular Accuracy Test Type Features Interface Type Includes Battery Life Battery Type Dimensions Weight Height Length
RS庫存編號 181-5020
製造零件編號1002-550
BrandMegger
HK$2,608.32
單位
1999W/m² ±10 W/m² 0.1 W/m² - Solar Power - - AVO410 Standard Test Leads with Probes, Batteries, Calibration certificate (PVM210 only), PVM210 Pouch - AAA 230 x 170 x 70mm 90g 70mm 230mm
RS庫存編號 181-5012
製造零件編號1002-548
BrandMegger
HK$1,375.98
單位
1999W/m² ±10 W/m² 0.1 W/m² <5% Solar Power - - Batteries, Calibration Certificate, Pouch 50 h AAA 48 x 27 x 134mm 90g 134mm 48mm
RS庫存編號 181-5021
製造零件編號1002-551
BrandMegger
HK$2,749.47
單位
1999W/m² ±10 W/m² 0.1 W/m² - Solar Power - - Batteries, Calibration Certificate (PVM210 only), DCM Standard Test Leads with Probes, PVM210 Pouch - AAA 230 x 170 x 70mm 90g 70mm 230mm