Height Measurement Tools

Measuring tools are used to determine the height of objects or for marking of items to be worked on. Height gages are among the most versatile measuring instruments in manufacturing. They measure the distance from a reference point, usually a surface plate, to the component or product. Height gages range from simple surface gages for measurement transfer and marking to motorise digital height gages which have a powerful data calculating tool with auto scanning functions.Cost and accuracy are both elements to consider when selecting height gages. Height Gages Features include: Very precise and reliable Ergonomically designed with a comfortable base and large, smooth slider feed wheel Available as portable rods, can be folded down for easy storage Made using a sturdy aluminium LCD display Digital mechanical models are lightweight and durable Mid to high-end height gages are incorporating motor drives into their sensing headsIdeal for quality control inspection, workshop or production use where SPC functionality is not required.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Maximum Measurement Accuracy Resolution Imperial or Metric Metric-Imperial Conversion Material Display Type Battery Type
RS庫存編號 705-1257
BrandRS PRO
HK$2,038.00
單位
300mm ±0.03 mm 0.02 mm Both - Stainless Steel Vernier -
RS庫存編號 724-4068
BrandRS PRO
HK$3,410.38
單位
300mm ±0.04 mm 0.01 mm Both - - LCD LR44
RS庫存編號 724-4077
BrandRS PRO
HK$5,188.86
單位
600mm ±0.05 mm 0.01 mm Both - - LCD LR44
RS庫存編號 705-1250
BrandRS PRO
HK$2,798.68
單位
600mm ±0.06 mm 0.02 mm Both - Stainless Steel Vernier -
RS庫存編號 841-2549
BrandRS PRO
HK$7,290.94
單位
600mm 0.04 mm 0.01 mm Both Yes Steel LCD SR44
RS庫存編號 841-2546
BrandRS PRO
HK$4,209.12
單位
300mm 0.04 mm 0.01 mm Both Yes Steel LCD SR44