Laser Measures

Laser measures are a highly efficient way of measuring distances on all terrains. Using a laser to target and record a point of reference, the device then calculates and displays the distance to that point with a high degree of accuracy. Offering a measurement solution that is far faster and easier than a conventional tape measure, laser measures are a highly versatile device.

The RS Components range of laser distance measures features precision models from leading brands, such as Bosch, DeWALT and Fluke.

How Do Laser Measures Work?

Laser distance meters send a laser to a particular point, and time how long it takes for the reflection of that laser to return to the device. It then uses that time to calculate the distance. The visible laser pointer allows the user to easily pin point the desired area of measurement.

What Are The Advantages of Laser Measures?

Unlike tape measures, laser measures can be used one-handed, and do not require anyone to assist with longer measurements. Also, devices can typically record several points of references without having to move, allowing you to calculate relative difference between two points.

Typically pocket-sized with easily read display screens, laser measures are easy to use, and can even be tripod mounted for accurate measurements over very long distances. There only real disadvantage is that they require a battery charge or power source to operate, and may be more susceptible to harsh environments than manual measurement tapes. However, environmentally resistant and water resistant laser measures are available.

Applications

Laser measures are commonly used by surveyors, builders and handy workers. Where-ever precision measurements are required, a digital laser measure can save you time and prevent mistakes. The RS Components range of laser measuring tools features devices with varying measurement ranges to suit your demands.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Accuracy Measurement Range Imperial or Metric Display Type Laser Class Laser Colour Laser Wavelength Battery Type Battery Life Power Source Weight Metric-Imperial Conversion Model Number p Plug Type
RS庫存編號 113-8671
製造零件編號0601072C00
BrandBosch
HK$1,679.88
單位
±1.5 mm 0.05 → 50 m Both LCD Class 2 - 635nm AAA 2.5 h Battery 100g - GLM 50C -
RS庫存編號 113-8670
製造零件編號0601072570
BrandBosch
HK$958.12
單位
±2 mm 0.15 30 m Metric LCD Class 2 - 635nm AAA 5 h Battery 100g - GLM 30 -
RS庫存編號 735-8700
製造零件編號GLM 80
BrandBosch
HK$2,908.87
單位
±1.5 mm 0.05 80 m Metric Digital Class 2 - 635nm Li-Ion - Battery 140g - GLM 80 Type C - European Plug
RS庫存編號 764-6357
製造零件編號GLM 50
BrandBosch
HK$1,793.33
單位
±1.5 mm 0.05 50 m Metric Backlight Class II - 635nm AAA 2.5 h Battery 140g - GLM 50 -
RS庫存編號 764-6423
製造零件編號061599402J
BrandBosch
HK$5,045.18
單位
±1 mm 0.05 → 250 m Metric Backlight Class II - 635nm AAA 5 h Battery 240g - GLM 250VF -
RS庫存編號 660-9530
製造零件編號GLM40
BrandBosch
HK$1,366.87
單位
±1.5 mm 0.05 → 40 m Metric LCD Class II - 635nm AAA - Battery 180g - GLM 40 -
RS庫存編號 764-6410
製造零件編號GCL 25
BrandBosch
HK$4,686.42
單位
±0.3 mm/m 30 m Metric - Class II - 635nm AA 30 h Battery 600g - GCL 25 -