Measuring Wheels

A measuring wheel is a construction measuring tool that measures distances whilst walking. Formerly known as a surveyors wheel, its an effective method to simply measure a distance. The get a more precise measurements the surface should be flat, so it depends on the surface being travelled on how accurate the measurement is. Measuring wheels are used for lower accuracy measurements, as they're great to get an idea of how long a given distance is.Construction SitesA measuring wheel can be used on construction sites on rough and uneven surfaces. Smaller wheels can be used to gauge the dimensions of a buildings interior.Gardening/LandscapingA measuring wheel offers an easy solution to determine the size of a garden or driveway etc.Railroad WorkUsed specifically for measuring tracks within the rail industry. Working on even surfaces it'll be easy to get an accurate measurement. These wheels have a metal side plate to ensure the wheel stays on the track.What measurement types do the wheels use?All measuring wheels use the metric measuring system, however some trades still show a need for the English/Imperial system of measurement. The introduction of the Digital measuring wheel, makes it easier to change the display from metres/centimetres to yards/feet.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Accuracy Measurement Range Imperial or Metric Display Type Battery Type Power Source Weight Model Number p
RS庫存編號 175-5055
BrandRS PRO
HK$898.38
單位
±1% 10000 mm - - - - - -