Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency Display Type
RS庫存編號 848-1356
製造零件編號DM93
BrandFLIR
HK$2,830.59
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 40MΩ 40mF +1200°C - AC Current, AC Voltage Yes - 100kHz LED
RS庫存編號 877-7105
製造零件編號DM92
BrandFLIR
HK$2,409.64
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 40MΩ 40mF +1200°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature Yes - 100kHz LCD
RS庫存編號 168-1355
製造零件編號DM285
BrandFLIR
HK$6,303.68
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 10mF +400 °C, +752 °F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature, Thermal Imaging Yes - 100kHz TFT
RS庫存編號 168-1347
製造零件編號DM64
BrandFLIR
HK$1,392.60
單位
Handheld 10A ac 10A dc 600V ac 600V dc 60MΩ 2mF +400 °C, +752 °F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 5kHz LCD
RS庫存編號 124-4679
製造零件編號DM284
BrandFLIR
HK$5,556.55
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 10mF +400 °C, +752 °F - Capacitance, Continuity, Current, Flex Clamp, Frequency, Resistance, Thermal Imaging, Thermocouple, VFD, Voltage Yes - 99.99kHz LCD
RS庫存編號 168-1351
製造零件編號DM166
BrandFLIR
HK$4,787.96
單位
Handheld 10A ac 10A dc 600V ac 600V dc 60MΩ 10mF +400 °C, +752 °F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature, Thermal Imaging Yes - 50kHz TFT
RS庫存編號 179-4697
製造零件編號DM90
BrandFLIR
HK$2,854.19
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 40mF +400 °C, +752 °F - - Yes - 100kHz LCD
RS庫存編號 168-1345
製造零件編號DM62
BrandFLIR
HK$1,206.91
單位
Handheld 10A ac 10A dc 600V ac 600V dc 6MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance Yes - - LCD
RS庫存編號 168-1349
製造零件編號DM66
BrandFLIR
HK$1,392.60
單位
Handheld 10A ac 10A dc 600V ac 600V dc 6MΩ 10mF +400 °C, +752 °F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 50kHz LCD
RS庫存編號 168-1353
製造零件編號DM91
BrandFLIR
HK$2,553.18
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 10mF +400 °C, +752 °F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 100kHz LCD