Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 24 項產品
Results per page
Description Price Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency Display Type
RS庫存編號 699-7363
製造零件編號U1252B OPT 900 + PLG
HK$4,525.40
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 500MΩ 100mF +1372°C - Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz LCD
RS庫存編號 773-9752
製造零件編號34450A
HK$6,448.00
單位
Bench 10A ac 10A dc 750V ac 1000V dc 100MΩ 10mF +150°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz OLED
RS庫存編號 740-3529
製造零件編號U1232A
HK$1,709.75
單位
Handheld 10A ac 10A dc 600V ac 600V dc 60MΩ 10mF +1372°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz LCD
RS庫存編號 699-7360
製造零件編號U1251B
HK$4,260.52
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 500MΩ 100mF +1372°C - Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 30kHz OLED
RS庫存編號 740-3516
製造零件編號U1231A
HK$1,244.91
單位
Handheld - - 600V ac 600V dc 60MΩ 10mF +1372°C - AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz LCD
RS庫存編號 867-2287
製造零件編號34465A
HK$10,969.50
單位
Bench 10A ac 10A dc 1000V ac 1000V dc 100MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 300kHz TFT WQVGA
RS庫存編號 699-7351
製造零件編號U1242B
HK$2,334.27
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 100MΩ 10mF +1000°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 2kHz LCD
RS庫存編號 906-4145
製造零件編號U1282A
HK$5,675.74
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 600MΩ - - - DC Voltage Yes - - LCD
RS庫存編號 699-7367
製造零件編號U1253B
HK$4,546.90
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 500MΩ 100mF +1372°C - Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz OLED
RS庫存編號 906-4157
製造零件編號U1242C
HK$2,455.13
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 100MΩ - - - DC Voltage Yes - - LCD
RS庫存編號 906-4154
製造零件編號U1241C
HK$2,387.80
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 100MΩ - - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - - LCD
RS庫存編號 768-4447
製造零件編號U1273AX
HK$7,540.88
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 300MΩ 10mF +1372°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature - - 999.99kHz OLED
RS庫存編號 867-2280
製造零件編號34470A
HK$23,755.42
單位
Bench 10A ac 10A dc 1000V ac 1000V dc 100MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 300kHz TFT WQVGA
RS庫存編號 888-2370
製造零件編號B2985A
HK$90,682.17
單位
Bench 20mA ac 20mA dc 20V ac 20V dc 10000000GΩ 10nF +80 (Probe) °C, +150 (Thermocouple) °C - DC Current, DC Voltage, Resistance, Temperature - - 60Hz 4.3 in TFT
RS庫存編號 699-7357
製造零件編號U1241B
HK$2,050.20
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 100MΩ 10mF +1000°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 2kHz LCD
RS庫存編號 906-4141
製造零件編號U1281A
HK$5,111.75
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 60MΩ - - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - - LCD
RS庫存編號 777-7104
製造零件編號34461A
HK$9,362.87
單位
Bench 10A ac 10A dc 750V ac 1000V dc 100MΩ - +150 °C, +600 °C - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 300kHz LCD
RS庫存編號 714-8067
製造零件編號U1271A
HK$4,109.00
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 100MΩ 10mF +1372°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 20kHz LCD
RS庫存編號 877-7969
製造零件編號U3606B
HK$10,605.17
單位
Bench 3A ac 3A dc 750V ac 1000V dc 100MΩ 10mF - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 100kHz VFD
RS庫存編號 714-8061
製造零件編號U1272A
HK$4,011.20
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 300MΩ 10mF +1372°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz LCD