Multimeter Cases & Holsters

A Multimeter case is the protective carry case designed to house your multimeter device.How do they work?Coming in different sizes and durability, the main function of the case is to protect your multimeter from excessive damage and resistance to weather and environmental factors when not in useDifferent types of cases:Shoulder bags or carry cases – Designed for portability in mind, these types of cases feature some kind of strap and handle and are larger in size, sometimes suitable for carrying more than one device.Holsters – Typically these will fit on you on your work trousers, they are specifically at a size related to the device you will use so make sure you pick the one that will fit your deviceHard cases – These cases are made from materials such as hard plastic, feature handles and are extremely safe. Very resistance to the weather and water particularly.Soft cases – Typically used on the go and for quick access to your device. Moderate protection from falls and water.Features and benefits:Moderate shock absorptionWater resistanceKeep your device in one place, easy to locateHeavy duty cases resistance to fall damage and foam inserts protect your device from the insideMultiple pockets in some cases allowing you to carry more partsLightweight and versatileWhere might I use one?At workFor your businessContract workElectrical work

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Accessory Type For Use With Universal Dimensions Height Length Width
RS庫存編號 501-314
製造零件編號U1174A
HK$255.02
單位
Soft Case U1230 Series, U1240 Series, U1250 Series, U1270 Series - 9 x 5 x 3in 3in 9in 5in
RS庫存編號 702-7960
製造零件編號34161A
HK$402.57
單位
Soft Case 33120A Series, 33250A Series, 34401A Series, 34420A Series, 34970A Series, 53131A Series, 53132A Series, 53181A Series - 11 x 8 x 1-1/2in 1-1/2in 11in 8in