Multimeter Fuses

Multimeter fuses are a critical component for the safe and efficient running of all types of multimeters. They protect multimeters in the event of current overload. Multimeters are electronic testing devices that can measure voltage, current and resistance in a wide array of small-scale domestic appliances, or large-scale industrial machines.

How do multimeter fuses work?

Multimeters are handy tools to have for home renovations. They're portable, easy to use and let you carry out tests on plug sockets and lighting systems, for example. Both analogue and digital multimeters use multimeter fuses. The fuses contain a thin strand of wire with a low melting point. If the current running through the multimeter is too great, the fuse will melt, breaking the circuit. It's a basic but effective safeguarding device found in all electrical systems.

Choosing the right multimeter fuses

Your choice of multimeter fuses will depend on the make, model and type of multimeter you're using. Various ampages and voltages are available, and multimeter fuses can be bought individually or in multipacks.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price For Use With Current Voltage Breaking Capacity Material Dimensions Diameter Length Model Number p Accessory Type
RS庫存編號 337-5284
製造零件編號0BLS003.T
BrandLittelfuse
HK$42.818
/個 (每包:5個)
單位
25 Series, 8060A, 8062A Series 3A 600V 10kA HBC Ceramic 10.31 (Dia.) x 34.925mm 10.31mm 34.925mm BLS 3 Fuse