Multimeters

Multimeters are devices that measure electrical values including voltage (volts), current (amps) and resistance (ohms) in electrical components and circuits. Multimeters are essential equipment for any technician in the electrical or electronic industries that need to take measurements quickly and easily. Hand held digital multimeters (DMM) are also popular for use within the home. Bench multimeters are more suitable for the workshop and laboratory based enginners and technicians who need a reliable insturment for maintencance, test or repair tasks.

If you are looking for a multimeter tester then we are sure to have the products for you. Our comprehensives range of meters have been chosen for their high-quality components and accuracy, sourced from leading brands such as: Aim-TTi, Amprobe, Beha-Amprobe, BK Precision, Chauvin Arnoux, FLIR, Fluke, Gossen Metrawatt, Keysight Technologies, RS PRO and many more. Browse our range today and find your ideal multimeter solution.

Types of multimeters

  • Analogue multimeters
  • Digital multimeters

Digital multimeters are more popular as they have the ability to measure with greater accuracy.

What is a multimeter?

The multimeters purpose is to check the electrical resistance within a circuit. They are available in two different types; analogue or digital. Within the device there are many testing applications that can be performed, no two multi-meters are the same and the functions can vary with the price so it's important to have a good quality multimeter with multiple functions if you are an electronic engineer and electrician. A diigital multimeter is a great tool for testing, diagnosing and troubleshooting electrical circuits, components and devices.

Typical checks performed

    AC or DC voltages
  • Resistance
  • Continuity of electrical components
  • Current in circuits
  • Some advance models may measure frequency and have True RMS voltage and current readings

Applications

  • Electronic testing
  • Domestic and industrial electrical wiring installation
  • Automotive servicing

Why choose RS Components for multimeters?

We support technicians and engineers with the latest high-quality multimeters and multimeter accessories. Our product range is easy to browse and supported with technical information to ensure you choose the right solution for your needs.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency Display Type
RS庫存編號 136-7898
製造零件編號1007-494
BrandMegger
HK$2,827.73
單位
Handheld 10A ac 10A dc 600V ac 600V dc 50MΩ 20mF +300 °C, +572°F - AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature Yes - 60Hz Digital
RS庫存編號 181-5004
製造零件編號1001-613
BrandMegger
HK$2,151.56
單位
Handheld 10A ac 10A dc 750V ac 1000V dc 60MΩ 6mF - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance Yes - 60MHz Digital
RS庫存編號 181-5003
製造零件編號1006-969
BrandMegger
HK$1,066.21
單位
Handheld 10A ac 10A dc 750V ac 1000V dc 20MΩ 2mF - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Restistance Yes - 20MHz Digital
RS庫存編號 136-7899
製造零件編號1008-221
BrandMegger
HK$3,196.58
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 20mF +300 °C, +572°F - AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature Yes - 60Hz Digital