Mixed Signal Oscilloscopes

Mixed-signal oscilloscopes (MSO) are a powerful type of digital storage oscilloscope (devices that display and analyse the waveform of electronic signals) that can add up to 16 digital channels to an oscilloscope. These types of oscilloscopes are able to extend the types of analysis that can be performed by a standard oscilloscope. The biggest advantage of a mixed signal oscilloscope is that it can allow multiple time-aligned digital and analogue waveforms to be displayed on a single display. Equipment like this enables being able to undertake detailed investigations of embedded systems more easily and efficiently to save time and effort, as well as being able to use them in a variety of environments and applications.

How do mixed signal oscilloscopes work?

MSO are used to test and display voltage signals as waveforms, showing how a quantity of something, for example, beats in a heart rate, changes over time. The signals are plotted on a graph to show the measurement and results of the electronic signal. The quantity is plotted vertically (on what is known as the y-axis) and the time period plotted horizontally (on what is known as the x-axis) and these results can then be used to be analysed.

What are mixed signal oscilloscopes used for?

Mixed-signal oscilloscopes most are commonly used in industries where medical equipment is used. They're also a useful piece of equipment for investigating serial data, power, wideband RF and embedded system mixed-signal designs.

You can use an MSO to watch how signals change in circuits over time and they also allow you to find faults in broken televisions, radios and other similar equipment.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price Series Bandwidth Number of Analogue Channels Number of Digital Channels Record Length Sample Rate Random UART Interface Vertical Resolution Minimum Time Base Maximum Time Base Minimum Vertical Sensitivity Maximum Vertical Sensitivity CAN Interface Dimensions
RS庫存編號 725-0476
製造零件編號MSOX2004A
HK$23,178.00
單位
InfiniiVision 2000 X 70MHz 4 8 12.5 k points/ch, 50 k points/ch 2 G samples/s - 8 bit 5ns/div 50s/div 1mV/div 5V/div - 380.6 x 141.5 x 204.4mm
RS庫存編號 725-0463
製造零件編號MSOX2014A
HK$26,248.00
單位
InfiniiVision 2000 X 100MHz 4 8 12.5 k points/ch, 50 k points/ch 2 G samples/s - 8 bit 5ns/div 50s/div 1mV/div 5V/div - 380.6 x 141.5 x 204.4mm
RS庫存編號 833-5161
製造零件編號MSOX3054T
HK$111,642.10
單位
InfiniiVision 3000 X 500MHz 4 16 1 M points/ch, 2 M points/ch 2 G samples/s, 4 G samples/s Yes 1 (Digital) bit, 8 (Analogue) bit 1ns/div 50s/div 1mV/div 5V/div Yes 381 x 142 x 204mm
RS庫存編號 725-0426
製造零件編號MSOX3032A
HK$71,360.80
單位
InfiniiVision 3000 X 350MHz 2 16 2M points/ch 4 G samples/s - 8 bit 2ns/div 50s/div 1mV/div 5V/div - 380.6 x 141.5 x 204.4mm
RS庫存編號 833-5152
製造零件編號MSOX3024T
HK$64,555.06
單位
InfiniiVision 3000 X 200MHz 4 16 1 M points/ch, 2 M points/ch 2 G samples/s, 4 G samples/s Yes 1 (Digital) bit, 8 (Analogue) bit 2ns/div 50s/div 1mV/div 5V/div Yes 381 x 142 x 204mm
RS庫存編號 833-5159
製造零件編號MSOX3034T
HK$85,992.10
單位
InfiniiVision 3000 X 350MHz 4 16 1 M points/ch, 2 M points/ch 2 G samples/s, 4 G samples/s Yes 1 (Digital) bit, 8 (Analogue) bit 2ns/div 50s/div 1mV/div 5V/div Yes 381 x 142 x 204mm
RS庫存編號 833-5143
製造零件編號MSOX3022T
HK$47,925.60
單位
InfiniiVision 3000 X 200MHz 2 16 2 (Digital) M points/ch, 4 (Analog) M points/ch 5 G samples/s Yes 8 bit 2ns/div 50s/div 1mV/div - Yes 142 x 381 x 204mm
RS庫存編號 725-0429
製造零件編號MSOX3024A
HK$50,546.27
單位
InfiniiVision 3000 X 200MHz 4 16 2M points/ch 4 G samples/s - 8 bit 2ns/div 50s/div 1mV/div 5V/div - 380.6 x 141.5 x 204.4mm
RS庫存編號 725-0467
製造零件編號MSOX2012A
HK$20,168.00
單位
InfiniiVision 2000 X 100MHz 2 8 12.5 k points/ch, 50 k points/ch 2 G samples/s - 8 bit 5ns/div 50s/div 1mV/div 5V/div - 380.6 x 141.5 x 204.4mm
RS庫存編號 833-5155
製造零件編號MSOX3032T
HK$73,632.60
單位
InfiniiVision 3000 X 350MHz 2 16 1 M points/ch, 2 M points/ch 2 G samples/s, 4 G samples/s Yes 1 (Digital) bit, 8 (Analogue) bit 2ns/div 50s/div 1mV/div 5V/div Yes 381 x 142 x 204mm
RS庫存編號 725-0479
製造零件編號MSOX2002A
HK$17,398.00
單位
InfiniiVision 2000 X 70MHz 2 8 12.5 k points/ch, 50 k points/ch 2 G samples/s - 8 bit 5ns/div 50s/div 1mV/div 5V/div - 380.6 x 141.5 x 204.4mm
RS庫存編號 134-6144
製造零件編號MSOX3104T
HK$136,144.30
單位
InfiniiVision 3000 X 1GHz - - 2 (Digital) M points/ch, 4 (Analogue) M points/ch 1.25 (Digital) G samples/s, 2.5 (All Analogue) G samples/s, 5 (All Half Analogue) G samples/s Yes 8 bit, 12 bit 500ps/div 50s/div 1mV/div 5V/div Yes 381 x 204 x 142mm
RS庫存編號 725-0423
製造零件編號MSOX3014A
HK$46,405.60
單位
InfiniiVision 3000 X 100MHz 4 16 2M points/ch 4 G samples/s - 8 bit 5ns/div 50s/div 1mV/div 5V/div - 380.6 x 141.5 x 204.4mm
RS庫存編號 833-5146
製造零件編號MSOX3012T
HK$42,273.10
單位
InfiniiVision 2000 X 100MHz 2 16 1 M points/ch, 2 M points/ch 2 G samples/s, 4 G samples/s Yes 1 (Digital) bit, 8 (Analogue) bit 5ns/div 50s/div 1mV/div 5V/div Yes 381 x 142 x 204mm
RS庫存編號 134-6142
製造零件編號DSOX3104T
HK$123,397.14
單位
InfiniiVision 1GHz - - 4M points/ch 2.5 (All Analogue) G samples/s, 5 (All Half Analogue) G samples/s Yes 8 bit, 12 bit 500ps/div 50s/div 1mV/div 5V/div Yes 381 x 204 x 142mm
RS庫存編號 833-5168
製造零件編號MSOX3052T
HK$89,811.10
單位
InfiniiVision 3000 X 500MHz 2 16 1 M points/ch, 2 M points/ch 2 G samples/s, 4 G samples/s Yes 1 (Digital) bit, 8 (Analogue) bit 1ns/div 50s/div 1mV/div 5V/div Yes 381 x 142 x 204mm
RS庫存編號 134-6145
製造零件編號MSOX3102T
HK$105,958.56
單位
InfiniiVision 3000 X 1GHz - - 2 (Analogue) M points/ch, 2 (Digital) M points/ch 1.25 (Digital) G samples/s, 2.5 (All Analogue) G samples/s, 5 (All Half Analogue) G samples/s Yes 8 bit, 12 bit 500ps/div 50s/div 1mV/div 5V/div Yes 381 x 204 x 142mm
RS庫存編號 833-5149
製造零件編號MSOX3014T
HK$47,925.60
單位
InfiniiVision 3000 X 100MHz 4 16 1 M points/ch, 2 M points/ch 2 G samples/s, 4 G samples/s Yes 1 (Digital) bit, 8 (Analogue) bit 5ns/div 50s/div 1mV/div 5V/div Yes 381 x 142 x 204mm
RS庫存編號 725-0410
製造零件編號MSOX3054A
HK$107,891.00
單位
InfiniiVision 3000 X 500MHz 4 16 2M points/ch 4 G samples/s - 8 bit 1ns/div 50s/div 1mV/div 5V/div - 380.6 x 141.5 x 204.4mm
RS庫存編號 134-6143
製造零件編號DSOX3102T
HK$93,211.39
單位
InfiniiVision 1GHz - - 2M points/ch 2.5 (All Analogue) G samples/s, 5 (All Half Analogue) G samples/s Yes 8 bit, 12 bit 500ps/div 50s/div 1mV/div 5V/div Yes 381 x 204 x 142mm