Oscilloscope Probes

An oscilloscope is considered to be the most used instrument for electrical engineers who need to measure electrical characteristics of electronic devices but you also need at least one probe.Things to consider when choosing probes Ensure the probe's input connector matches the connector on your scope Choose a probe whose input resistance and capacitance match the input resistance and capacitance of your scope - matching is critical for guaranteeing proper signal transfer and signal accuracyThe best approach, for matching a probe with a scope, is to first choose a probe whose capacitance is within the range of your scope and then fine-tune the probe's capacitance by adjusting its compensation network using the probe's trimmer capacitor. The 1X probes are suitable for many low frequency applications. They typically offer the same input impedance of the oscilloscope which is normally 1 M Ohm. The most common type of probe with a built in attenuator gives an attenuation of ten, and it is known as a 10X oscilloscope probeTypes of probesPassive probes are the most commonly used probes for taking measurements. They are easy to use, relatively inexpensive, and fairly rugged. Available in the following configurations: 1´: no attenuation 10´: factor-of-10 attenuation 100´: factor-of-100 attenuation 1000´: factor-of-1000 attenuationAttenuation probes serve to multiply the voltage measurement range of the oscilloscope by using an internal resistor that, when used in conjunction with the input resistance of the scope, creates a voltage divider. Useful for the following reasons: It allows for the measurement of a signal that might exceed the limits of the oscilloscope. The attenuation circuitry results in higher resistance and lower capacitance, which is important for high-frequency measurements.Active probes contain active components, such as FETs or amplifiers. Commonly used for taking high-speed measurements (>500 MHz) or on high-impedance circuits. One limitation is their limited voltage range. Differential probes are popular for measuring high-frequency signals or signals of very low amplitude.A current probe measures the electrical current flowing through a conductor. Tips Always use an appropriate probe tip and/or probe tip adapter whenever possible Keep ground leads short

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Probe Type Attenuation Bandwidth Maximum Common Mode Input Voltage Connector Type Model Number p Number of Probes Safety Category Level Safety Category Voltage Series Safety Category Rise Time
RS庫存編號 224-1225
製造零件編號SI-9002
BrandTestec
HK$3,298.77
單位
Active, Differential 1:20, 1:200 25MHz 1kV - TT-SI 9002 - CAT III 1000 V ac, 1400 V ac/dc SI CAT III 1000 V ac, CAT III 1400 V 14ns
RS庫存編號 224-1219
製造零件編號15101
BrandTestec
HK$3,149.89
單位
Active, Differential 1:10, 1:100 25MHz 700V BNC TT-SI 9001 - CAT III 1000 V ac, 1400 V ac/dc SI CAT III 1000 V ac, CAT III 1400 V 14ns
RS庫存編號 512-6078
製造零件編號TT-SI 9010
BrandTestec
HK$8,385.83
單位
Active, Differential 1:100, 1:1000 70MHz 5kV BNC TT-SI 9010 - CAT I, CAT II 2500 V ac, 7000 V ac/dc SI CAT I 2500 V ac, CAT II 7000 V ac/dc 5ns
RS庫存編號 448-4351
製造零件編號15120
BrandTestec
HK$4,378.86
單位
Active, Differential 1:100, 1:1000 100MHz 1kV BNC TT-SI 9110 - CAT III 1000 V ac, 1400 V ac/dc SI CAT III 1000 V ac, CAT III 1400 V 3.5ns
RS庫存編號 366-9141
製造零件編號TT-HVP15 HF
BrandTestec
HK$1,924.54
單位
Passive 1:1000 50MHz 10kV BNC TT-HVP15 HF - CAT I - HVP - 7ns
RS庫存編號 512-6438
製造零件編號TT-SI 9101
BrandTestec
HK$7,645.41
單位
Active, Differential 1:10, 1:100 100MHz 1kV BNC TT-SI 9101 - CAT III 1000V ac SI CAT III 1000 V ac 3.5ns