Power Meters

A power meter is a highly accurate and precise power measurement device used to measure single to three-phase lines. Power Meters are available in a range of sizes and measurement capabilities to accommodate a wide range of applications. Power meters can be powered by either a battery or mains plug, depending on the type of measurement you require and the environment.


Power meters feature a number of display options, including digital, analog, LCD and more, each providing clear and precise readings in real-time with varying depths of detail.


Power meters are a highly versatile power measurement device that allows you to measure a wide range of electrical parameters with a high level of accuracy including; voltage, current, frequency, active power, apparent power, reactive power, power factor, crest factor, and total harmonic distortion.


As well as power meters and digital power meters we offer a range of power clamp meters that feature similar qualities. They often serve as the first line of defence for spot-checking and verifying system conditions before deploying more specialised tools.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Absolute Maximum Power Measurement Weight Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum DC Voltage Measurement Best DC Voltage Accuracy Best DC Current Accuracy Maximum Power Factor Measurement Power Source Battery Type Dimensions Height Length Maximum Operating Temperature
RS庫存編號 180-4805
BrandRS PRO
HK$6,397.66
單位
2W 2.9kg 20 A ac, 200 mA ac 20 A dc, 200 mA dc 300 V dc, 600 V dc 0.1 of Reading + 0.1 of Range % 0.1 of Reading + 0.1 of Range % - Mains - 270 x 350 x 110mm 110mm 270mm -
RS庫存編號 437-6159
製造零件編號GTM3033000R0001
HK$6,516.35
單位
25kW 800g 25A ac 25A dc 500V dc - - 1 Battery 9V 110 x 181 x 62mm 62mm 110mm +50°C