Function Generators

A function generator is a test and measuring device which creates electronic signals in many different waveforms. The generator's main purpose, when connected to a circuit, is to produce controllable waveforms with adjustable frequencies, amplitude outputs, or DC offsets. Function generators help to save time in building oscillators when you are fabricating prototype audio circuits or low and high-pass filters.

Function generators produce a range of different waveforms, such as sine waves, triangular waves, sawtooth waves and square waves. The signal generator can produce repetitive signals and can also change some characteristics of the wave. You can view the signals generated by the device by attaching it to an oscilloscope. Function generators may provide other functions, such as DC offset and variable symmetry. There is usually a screen on the generator which displays the monitoring of the output.

Frequency range and waveforms

  • 0.001 Hz to 2000 MHz Sine wave
  • 0.001 Hz to 160 MHz Square wave
  • 0.001 Hz to 800 kHz Triangle wave

Where are function generators used?

  • Integrated electronic testing
  • Embedded systems
  • Digital circuits
  • Analogue signal processing
  • Laboratory testing

Function Generators vs. Arbitrary Waveform Generators (AWGs)

Function generators are usually slightly cheaper than AWGs and they perform quite similarly. However, Arbitrary Waveform Generators generally provide more functions and offer the ability to create a custom waveform output of any size. Function generators offer a periodic waveform.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Maximum Frequency Range Sinewave Minimum Frequency Range Sinewave Maximum Frequency Range Square Pulse and Arbitrary Waveform Minimum Frequency Range Square Pulse and Arbitrary Waveform Maximum Frequency Range Triangle/Saw Minimum Frequency Range Triangle/Saw Digital Frequency Digital Amplitude and Offset Internal Linear and Log Sweep Variable Sweep Internal and External Amplitude Modulation FM Modulation Time Base Accuracy Attenuation
RS庫存編號 898-6858
製造零件編號AFG1062
BrandTektronix
HK$10,224.86
單位
60MHz 1µHz 30MHz 1 μHz - - Yes Yes Yes - Yes Yes ±1ppm -
RS庫存編號 179-8131
製造零件編號AFG31152
BrandTektronix
HK$65,419.69
單位
150MHz 1µHz 120MHz 1 μHz - - Yes Yes Yes Yes Yes Yes - -
RS庫存編號 179-3506
製造零件編號AFG31051
BrandTektronix
HK$22,533.45
單位
50MHz - 40MHz 1 μHz 800kHz 1µHz Yes Yes Yes - Yes Yes - -
RS庫存編號 179-3508
製造零件編號AFG31101
BrandTektronix
HK$39,372.96
單位
100MHz - 80MHz 1 μHz 1MHz 1µHz Yes Yes Yes - Yes Yes - -
RS庫存編號 179-8129
製造零件編號AFG31252
BrandTektronix
HK$129,627.90
單位
250MHz 1µHz 160MHz 1 μHz - - Yes Yes Yes Yes Yes Yes - -
RS庫存編號 179-3504
製造零件編號AFG31021
BrandTektronix
HK$20,352.79
單位
25MHz - 20MHz 1 μHz 500kHz 1µHz Yes Yes Yes - Yes Yes - -
RS庫存編號 179-3507
製造零件編號AFG31052
BrandTektronix
HK$35,242.05
單位
50MHz - 40MHz 1 μHz 800kHz 1µHz Yes Yes Yes - Yes Yes - -
RS庫存編號 179-3509
製造零件編號AFG31102
BrandTektronix
HK$55,727.88
單位
100MHz - 80MHz 1 μHz 1MHz 1µHz Yes Yes Yes - Yes Yes - -
RS庫存編號 179-3505
製造零件編號AFG31022
BrandTektronix
HK$31,013.78
單位
25MHz - 20MHz 1 μHz 500kHz 1µHz Yes Yes Yes - Yes Yes - -
RS庫存編號 179-8130
製造零件編號AFG31251
BrandTektronix
HK$88,558.88
單位
250MHz 1µHz 160MHz 1 μHz - - Yes Yes Yes Yes Yes Yes - -
RS庫存編號 179-8132
製造零件編號AFG31151
BrandTektronix
HK$46,278.37
單位
150MHz 1µHz 120MHz 1 μHz - - Yes Yes Yes Yes Yes Yes - -