Stethoscopes & Sonoscopes

Stethoscopes and sonoscopes are both devices for listening to internal sounds whether that be in a living being, piping or within machinery.What is a stethoscope?Electronic stethoscopes are able to amplify low sound levels and then transmit them to a device giving a visual output as well as an audible output. They have probes which are used for monitoring bearings and machine parts to identify the cause of noise and usually have adjustable volume controls.Medical stethoscopes have a small round resonator that is placed against the chest and two ear pieces which are connected to the resonator by tubes. They are mostly used to listen to sounds within the lungs and heart but can also hear flow in the intestines and arteries.What is a sonoscope?A sonoscope is a device for detecting leaks in water meters, valves and hydrants. They are handheld leak detectors and work by placing the pointed end against the pipe or valve and then listening to hear if there is a leak.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Battery Operated Battery Type Maximum Frequency Maximum Operating Temperature Minimum Frequency Minimum Operating Temperature Model Number p
RS庫存編號 499-8967
BrandRS PRO
HK$295.84
單位
- - - - - - -
RS庫存編號 546-6843
製造零件編號STE3
BrandCompact
HK$3,875.76
單位
Yes AAA 15kHz +45°C 30 Hz 0°C STE3
RS庫存編號 124-8430
製造零件編號TMST3
BrandSKF
HK$6,502.27
單位
Yes AAA, R03 15kHz +45°C 30 Hz -10°C TMST 3