Vibration Meters

Vibration meters are used to measure vibrations and oscillations in machinery and installations, as well as in production environments.Features and Benefits Ensures measurement repeatability Visual feedback on measurement process Assessment of bearing condition without entering any bearing dimension or rotational speed Easy to use Simultaneously measurements to save time Listen to machine noiseTypes of Vibration MetersVibration meters are available in a variety of types to suit a wide range of applications, depending on the measurement required. The measurement parameters performed by vibration meters are: Acceleration Displacement Velocity

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Measurement Parameters Number of Axis Maximum Acceleration Minimum Acceleration Maximum Displacement Minimum Displacement Maximum Velocity Minimum Velocity Maximum Operating Temperature Minimum Operating Temperature Display Type Keypad Type Battery Type Model Number p
RS庫存編號 124-8429
製造零件編號CMAS100-SL
BrandSKF
HK$15,899.25
單位
Acceleration, Temperature, Velocity - 50g 0.2g - - 65mm/s 0.7mm/s +60°C -10°C LCD - - CMAS 100-SL