Digital Thermometers

Digital Thermometers measure temperature using a probe, and give a digital reading via a screen. They are easy to use with a simple display interface. The type of sensor determines how the thermometer works, for example resistance temperature detector (RTD), thermocouples and thermistors.Probe thermometers are a popular type of thermometer as they provide instant temperature readings. By placing the pointed probe into the sample you are testing, you can ensure it is the right temperature to meet any necessary standards. There are a range of different probes which will vary in shape, size and material.Digital thermometers are becoming increasingly popular in comparison to a liquid thermometer and they provide better accuracy and ease of use. Calibration is highly recommended for professional applications which require an accurate reading.Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:
  • Food industry
  • Hygiene testing
  • Industrial maintenance
  • Heating & ventilation
  • Scientific research
  • Medical testing
  • General purpose temperature monitoring

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Absolute Maximum Temperature Measurement Thermometer Type Probe Type Application Best Accuracy Number of Temperature Inputs Resolution Data Storage Length Width Height Dimensions Minimum/Maximum Recordings Battery Type
RS庫存編號 123-3215
BrandRS PRO
HK$681.02
單位
+1300 °C, +1999 °F Handheld K - ±0.3 % 1 0.1 °C, 0.2 °F No 74mm 39mm 170mm 74 x 39 x 170mm Yes 9V Alkaline
RS庫存編號 123-3216
BrandRS PRO
HK$830.09
單位
+1300 °C, +1999 °F Handheld K - ±0.3 % 2 0.1 °C, 0.2 °F No 74mm 39mm 170mm 74 x 39 x 170mm Yes 9V Alkaline
RS庫存編號 465-9218
BrandRS PRO
HK$218.09
單位
+200°C Probe - Multipurpose ±1 °C 1 1 °C - 290mm 40mm 27mm 290 x 40 x 27mm Yes AAA
RS庫存編號 123-3217
BrandRS PRO
HK$964.51
單位
+1372 °C, +2501 °F Handheld J, K - ±0.1 % 1 0.1 K, 0.1 °C, 0.2 °F Yes 74mm 39mm 170mm 74 x 39 x 170mm Yes 9V Alkaline
RS庫存編號 656-5660
BrandRS PRO
HK$92.26
單位
+50°C LCD - Wall/Desk - 1 - - 111mm 54.5mm 17mm 111 x 54.5 x 17 + base 28.5mm - CR2025
RS庫存編號 408-6143
BrandRS PRO
HK$121.84
單位
+70°C Automotive - Multipurpose ±1 °C 1 0.5 °C - 75mm 25mm 15mm 75 x 25 x 15mm - -
RS庫存編號 123-3218
BrandRS PRO
HK$1,149.72
單位
+1372 °C, +2501 °F Handheld J, K - ±0.1 % 2 0.1 K, 0.1 °C, 0.2 °F Yes 74mm 39mm 170mm 74 x 39 x 170mm Yes 9V Alkaline
RS庫存編號 446-4048
BrandRS PRO
HK$3,222.65
單位
1767°C - E, J, K, N, R, S, T - ±0.25 % 6 0.1 °C - 148mm 67mm 190mm 148 x 67 x 190mm - -
RS庫存編號 123-2211
BrandRS PRO
HK$742.46
單位
+400 (T) °C, +752 (T) °F, +870 (E) °C, +1090 (J) °C, +1300 (N) °C, +1370 (K) °C, +1598 (E) °F, +1767 (R) °C, +1767 (S) °C, +1994 (J) °F, +1999.9 (K) °F, +1999.9 (N) °F, +1999.9 (R) °F, +1999.9 (S) °F - E, J, K, N, R, S, T - ± 0.05 % + 2 (S) °C, ±0.05 % + 0.5 (E) °C, ±0.05 % + 0.5 (J) °C, ±0.05 % + 0.5 (K) °C, ±0.05 % + 0.5 (N) °C, ±0.05 % + 0.5 (T) °C, ±0.05 % + 0.9 (E) °F, ±0.05 % + 0.9 (J) °F, ±0.05 % + 0.9 (K) °F, ±0.05 % + 0.9 (N) °F, ±0.05 % + 0.9 (T) °F, ±0.05 % + 2 (R) °C, ±0.05 % + 4 (R) °F, ±0.05 % + 4 (S) °F 1 0.1 (E) K, 0.1 (E) °C, 0.1 (E) °F, 0.1 (J) K, 0.1 (J) °C, 0.1 (J) °F, 0.1 (K) K, 0.1 (K) °C, 0.1 (K) °F, 0.1 (N) K, 0.1 (N) °C, 0.1 (N) °F, 0.1 (T) K, 0.1 (T) °C, 0.1 (T) °F, 1 (R) K, 1 (R) °C, 1 (R) °F, 1 (S) K, 1 (S) °C, 1 (S) °F - 72mm 35mm 150mm 72 x 35 x 150mm Yes AAA
RS庫存編號 446-4032
BrandRS PRO
HK$1,766.15
單位
+1767°C Bench E, J, K, N, R, S, T Industrial ±0.6 °C 1 0.1 °C - 150mm 118mm 57mm 150 x 118 x 57mm - -
全新
RS庫存編號 196-8735
BrandRS PRO
HK$85.80
單位
- - - - - - - - - - - - - -
RS庫存編號 123-1940
BrandRS PRO
HK$388.96
單位
+1300 °C, +2000 K, +2000 °F Handheld K - ±0.5% + 1 °C, ±0.5% + 2 °F, ±1% + 2 K 1 0.1 °C, 0.1 °F, 1 K - 76mm 38.5mm 162mm 162 x 76 x 38.5mm - 9V
RS庫存編號 123-2214
BrandRS PRO
HK$1,497.50
單位
+400 (T) °C, +752 (T) °F, +870 (E) °C, +1090 (J) °C, +1300 (N) °C, +1370 (K) °C, +1598 (E) °F, +1767 (R) °C, +1767 (S) °C, +1994 (J) °F, +1999.9 (K) °F, +1999.9 (N) °F, +1999.9 (R) °F, +1999.9 (S) °F Handheld E, J, K, N, R, S, T - ± 0.05 % + 2 (S) °C, ±0.05 % + 0.5 (E) °C, ±0.05 % + 0.5 (J) °C, ±0.05 % + 0.5 (K) °C, ±0.05 % + 0.5 (N) °C, ±0.05 % + 0.5 (T) °C, ±0.05 % + 0.9 (E) °F, ±0.05 % + 0.9 (J) °F, ±0.05 % + 0.9 (K) °F, ±0.05 % + 0.9 (N) °F, ±0.05 % + 0.9 (T) °F, ±0.05 % + 2 (R) °C, ±0.05 % + 4 (R) °F, ±0.05 % + 4 (S) °F 2 0.1 (E) K, 0.1 (E) °C, 0.1 (E) °F, 0.1 (J) K, 0.1 (J) °C, 0.1 (J) °F, 0.1 (K) K, 0.1 (K) °C, 0.1 (K) °F, 0.1 (N) K, 0.1 (N) °C, 0.1 (N) °F, 0.1 (T) K, 0.1 (T) °C, 0.1 (T) °F, 1 (R) K, 1 (R) °C, 1 (R) °F, 1 (S) K, 1 (S) °C, 1 (S) °F Yes 72mm 35mm 150mm 72 x 35 x 150mm Yes AAA
RS庫存編號 123-2212
BrandRS PRO
HK$843.13
單位
+400 (T) °C, +752 (T) °F, +870 (E) °C, +1090 (J) °C, +1300 (N) °C, +1370 (K) °C, +1598 (E) °F, +1767 (R) °C, +1767 (S) °C, +1994 (J) °F, +1999.9 (K) °F, +1999.9 (N) °F, +1999.9 (R) °F, +1999.9 (S) °F Handheld E, J, K, N, R, S, T - ± 0.05 % + 2 (S) °C, ±0.05 % + 0.5 (E) °C, ±0.05 % + 0.5 (J) °C, ±0.05 % + 0.5 (K) °C, ±0.05 % + 0.5 (N) °C, ±0.05 % + 0.5 (T) °C, ±0.05 % + 0.9 (E) °F, ±0.05 % + 0.9 (J) °F, ±0.05 % + 0.9 (K) °F, ±0.05 % + 0.9 (N) °F, ±0.05 % + 0.9 (T) °F, ±0.05 % + 2 (R) °C, ±0.05 % + 4 (R) °F, ±0.05 % + 4 (S) °F 2 0.1 (E) K, 0.1 (E) °C, 0.1 (E) °F, 0.1 (J) K, 0.1 (J) °C, 0.1 (J) °F, 0.1 (K) K, 0.1 (K) °C, 0.1 (K) °F, 0.1 (N) K, 0.1 (N) °C, 0.1 (N) °F, 0.1 (T) K, 0.1 (T) °C, 0.1 (T) °F, 1 (R) K, 1 (R) °C, 1 (R) °F, 1 (S) K, 1 (S) °C, 1 (S) °F - 72mm 35mm 150mm 72 x 35 x 150mm Yes AAA
RS庫存編號 123-2215
BrandRS PRO
HK$390.10
單位
+1300 °C, +1999 °F Handheld K - 0.3 % ± 1 °C, 0.3 % ± 2 °F 1 0.1 °C, 0.1 °F Yes 72mm 35mm 150mm 72 x 35 x 150mm Yes AAA
RS庫存編號 136-5671
BrandRS PRO
HK$300.11
單位
+200 °C, +392 °F Pocket - - ±2 °C, ±4 °F 1 0.1 ° - - - - - Yes -
RS庫存編號 123-2213
BrandRS PRO
HK$1,396.82
單位
+400 (T) °C, +752 (T) °F, +870 (E) °C, +1090 (J) °C, +1300 (N) °C, +1370 (K) °C, +1598 (E) °F, +1767 (R) °C, +1767 (S) °C, +1994 (J) °F, +1999.9 (K) °F, +1999.9 (N) °F, +1999.9 (R) °F, +1999.9 (S) °F Handheld E, J, K, N, R, S, T - ± 0.05 % + 2 (S) °C, ±0.05 % + 0.5 (E) °C, ±0.05 % + 0.5 (J) °C, ±0.05 % + 0.5 (K) °C, ±0.05 % + 0.5 (N) °C, ±0.05 % + 0.5 (T) °C, ±0.05 % + 0.9 (E) °F, ±0.05 % + 0.9 (J) °F, ±0.05 % + 0.9 (K) °F, ±0.05 % + 0.9 (N) °F, ±0.05 % + 0.9 (T) °F, ±0.05 % + 2 (R) °C, ±0.05 % + 4 (R) °F, ±0.05 % + 4 (S) °F 1 0.1 (E) K, 0.1 (E) °C, 0.1 (E) °F, 0.1 (J) K, 0.1 (J) °C, 0.1 (J) °F, 0.1 (K) K, 0.1 (K) °C, 0.1 (K) °F, 0.1 (N) K, 0.1 (N) °C, 0.1 (N) °F, 0.1 (T) K, 0.1 (T) °C, 0.1 (T) °F, 1 (R) K, 1 (R) °C, 1 (R) °F, 1 (S) K, 1 (S) °C, 1 (S) °F Yes 72mm 35mm 150mm 72 x 35 x 150mm Yes AAA
RS庫存編號 123-1937
BrandRS PRO
HK$480.48
單位
+1300 °C, +2000 °F Handheld K - ±0.5% + 1 °C, ±0.5% + 2 °F 2 0.1 °C, 0.1 °F - 76mm 38.5mm 162mm 162 x 76 x 38.5mm - 9V