Binding Posts

Binding posts are chassis mounted connectors which allow for the connection of bare wires, spade lugs, banana connectors, or pin connectors. They are commonly used on electronic test equipment and contains a central threaded metal rod and a cap that screws down on that rod. The cap is usually insulated with plastic and colour coded: Red - active or positive terminal Black - inactive or negative terminal Green - earth (ground) terminalBinding posts allow the connection of various connections: Banana plugs Pin connectors Bare wire A lug terminal An alligator clip Applications include: Aerospace Defence Military Signal processing Audio Consumer Electronics Industrial

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Colour Contact Material Contact Plating Current Rating Voltage Rating Gender Height Above Panel Maximum Panel Thickness Hole Diameter
RS庫存編號 923-4665
製造零件編號BP30GNN-1 PKG
HK$138.06
單位
Green Brass Nickel 30A 1kV Female 25.3mm 6.35mm 12.7mm
RS庫存編號 923-4707
製造零件編號BP21-2RR-1 PKG
HK$264.49
單位
Red Brass Gold 15A 1kV Female 23.5mm 6.35mm 9.52mm
RS庫存編號 923-4612
製造零件編號BP30WT-1 PKG
HK$116.23
單位
White Brass Gold 30A 1kV Female 25.3mm 6.35mm 12.7mm
RS庫存編號 923-4609
製造零件編號BP30BL-1 PKG
HK$116.23
單位
Blue Brass Gold 30A 1kV Female 25.3mm 6.35mm 12.7mm
RS庫存編號 923-4684
製造零件編號BP30-10WT-1 PKG
HK$117.15
單位
White Brass Gold 30A 1kV Female 25.3mm 6.35mm 12.7mm
RS庫存編號 923-4681
製造零件編號BP30-10BN-B PKG
HK$101.802
/個 (每包:100個)
單位
Black Brass Nickel 30A 1kV Female 25.3mm 6.35mm 12.7mm
RS庫存編號 923-4615
製造零件編號BP30-10WT-B PKG
HK$106.362
/個 (每包:100個)
單位
White Brass Tin 30A 1kV Female 25.3mm 6.35mm 12.7mm
RS庫存編號 923-4675
製造零件編號BP30-10GN-1 PKG
HK$117.15
單位
Green Brass Gold 30A 1kV Female 25.3mm 6.35mm 12.7mm
RS庫存編號 923-4546
製造零件編號BP30-2BR10N-1 PKG
HK$265.87
單位
Black, Red Brass Nickel 30A 1kV Female 25.3mm 6.35mm 12.7mm
RS庫存編號 923-4637
製造零件編號BP30-10Y-1 PKG
HK$145.05
單位
Yellow Brass Gold 30A 1kV Female 25.3mm 6.35mm 12.7mm