Pneumatic Grease Guns

What is a Pneumatic Grease Guns?
A grease gun is an effective tool for moving grease to a point of application, using compressed air to offer variable speeds that provides excellent grease flow control. The close fitting of the apertures ensures that lubricant is applied only where needed.
How they work?
The purpose of the grease gun is to apply lubricant through an aperture to a specific point, usually on a grease fitting. It uses compressed air directed into the gun by a hose activating a positive displacement with each trigger.
Applications
Air Powered Grease Gun are used on large commercial projects due to the force with which the grease is dispensed. These types of gun are powerful because they are attached to an air compressor by a hose, which creates the pressure to force the grease from the gun.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Air Inlet BSP Working Pressure Cartridge Size
RS庫存編號 809-015
BrandRS PRO
HK$348.80
單位
1/4in 30 → 150psi 400cm³
RS庫存編號 263-2609
BrandRS PRO
HK$5,673.26
單位
- 2 → 10bar -
RS庫存編號 263-2592
BrandRS PRO
HK$5,070.43
單位
- 2 → 10bar -