Bench & Hand Vices

Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.


How wide vice's jaws open?
The distance between the jaws can be adjusted and various for each vice. Large Professional Bench Vices cast from an iron can work with large and heavy objects while smaller portable clamp vices are ideal for all light-duty and medium-duty workshops applications.


Are vices good for woodworking?
Workshops Bench Vices are ideal for woodworking, metalworking or any other professional applications. Vices allow for comfortable drilling, wood crafting, welding, threading etc. Some Vices feature unique systems such as Quick Release Mechanism or Swivel base. Features like these benefit when it comes to repetitive and fast jobs.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 24 項產品
Results per page
Description Price Type Jaw Width Jaw Opening Jaw Depth Mounting Weight
RS庫存編號 829-6142
BrandRS PRO
HK$717.48
單位
Drill Press Vice 100mm 100mm 32.5mm Screw 5.4kg
RS庫存編號 752-2428
BrandRS PRO
HK$306.61
單位
Bench Vice 65mm 60mm 30mm Clamp 2.1kg
RS庫存編號 463-7296
BrandRS PRO
HK$629.96
單位
Machine Vice 83mm 60mm - Bolts 3.5kg
RS庫存編號 554-425
BrandRS PRO
HK$393.47
單位
Bench Vice 101.6mm 100mm - Bolts 5.8kg
RS庫存編號 829-6158
BrandRS PRO
HK$518.16
單位
Fine Mechanic Vice 75mm 45mm 43mm Bolts, Clamp 1.8kg
RS庫存編號 829-6133
BrandRS PRO
HK$574.02
單位
Drill Press Vice 80mm 80mm 32.5mm Screw 4.5kg
RS庫存編號 104-997
BrandRS PRO
HK$728.73
單位
Milling Vice 72mm 72mm - Bolts 6.6kg
RS庫存編號 771-9297
BrandRS PRO
HK$1,835.58
單位
Bench Vice 150mm 190mm 100mm Screw 17kg
RS庫存編號 771-9275
BrandRS PRO
HK$2,345.61
單位
Bench Vice 140mm 200mm 87mm Screw 16kg
RS庫存編號 771-9307
BrandRS PRO
HK$1,018.13
單位
Drill Vice 125mm 125mm 32.5mm Screw 7.9kg
RS庫存編號 829-6145
BrandRS PRO
HK$1,313.06
單位
Swivel Drill Press 100mm 100mm 32.5mm Bolts 7.8kg
RS庫存編號 554-415
BrandRS PRO
HK$364.09
單位
Bench Vice 101.6mm 100mm - Bolts 6.5kg
RS庫存編號 771-9281
BrandRS PRO
HK$1,501.19
單位
Bench Vice 120mm 150mm 82mm Screw 9.5kg
RS庫存編號 771-9287
BrandRS PRO
HK$2,411.18
單位
Bench Vice 150mm 190mm 100mm Screw 18.5kg
RS庫存編號 771-9290
BrandRS PRO
HK$1,927.07
單位
Bench Vice 140mm 200mm 98mm Screw 16.5kg
RS庫存編號 829-6149
BrandRS PRO
HK$418.83
單位
Fine Mechanic Vice 50mm 35mm 34mm Bolts, Clamp 1kg
RS庫存編號 463-7303
BrandRS PRO
HK$2,607.57
單位
Machine Vice 100mm 80mm - - 21kg
RS庫存編號 771-9293
BrandRS PRO
HK$1,117.24
單位
Bench Vice 125mm 160mm 75mm Screw 8.5kg
RS庫存編號 105-192
BrandRS PRO
HK$1,060.73
單位
Milling Vice 102mm 94mm 39mm Bolts 10kg
RS庫存編號 771-9284
BrandRS PRO
HK$1,547.01
單位
Bench Vice 125mm 160mm 75mm Screw 9.3kg