Corded Impact Drills

Corded impact drills are drills that deliver concussive blows combined with bit rotation to drive in or loosen screws or other fasteners. They have the additional benefit of forcing the bit into the screw head for improved grip. 




How do corded impact drills work?




By combining concussion (or downward force) with rotation, corded impact drills are able to drive through tough materials without the drive slipping off the screw head. This slippage could potentially strip the head and ruin the screw. The hammering action of corded impact drills makes it easier to remove fasteners that have corroded or been over-torqued. They're useful when you don't want to drill a pilot hole or if you're using self-tapping screws.




What are corded impact drills used for?




The torque (rotational force) that corded impact drills have makes them ideal for driving screws, as their additional force makes them highly precise. Corded impact drills are particularly useful for jobs, such as installing decking or putting up cabinets, that involve driving longs screws or a lot of screws. Their cord connects them directly to the mains, so you don't have worry about running out of battery charge.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Speed Drilling Capacity Masonry Drilling Capacity Metal Drilling Capacity Wood Chuck Size Voltage Rating Wattage Chuck Type Impact Rate Plug Type Model Number
RS庫存編號 695-7123
製造零件編號GSB212RCT2
BrandBosch
HK$3,089.08
單位
0 → 900 / 0 → 3000rpm 24 mm 16 mm 40 mm 1.5 → 13mm 240V 1.3kW Single Sleeve 15300 / 51000bpm Type G - British 3-pin GSB212RCT2
RS庫存編號 497-4337
製造零件編號601218162
BrandBosch
HK$1,216.98
單位
2600rpm 18 mm 13 mm 30 mm 1.5 → 13mm 110V 701W Keyless 41600bpm BS 4343 GSB 16 RE
RS庫存編號 695-7129
製造零件編號GSB212RE2
BrandBosch
HK$2,014.94
單位
0 → 900 / 0 → 3000rpm 16 → 24 mm 8 → 16 mm 25 → 40 mm 1.5 → 13mm 240V 1.1kW Single Sleeve 0 → 15300 / 0 → 51000bpm Type G - British 3-pin GSB 21-2 RE
RS庫存編號 695-7107
製造零件編號GSB16RE2
BrandBosch
HK$1,648.64
單位
0 → 3000rpm 18 mm 13 mm 30 mm 1.5 → 13mm 240V 701W Autolock 0 → 48000bpm Type G - British 3-pin GSB 16 RE
RS庫存編號 695-7101
製造零件編號GSB192RE1
BrandBosch
HK$1,985.39
單位
0 → 1000 / 0 → 3000rpm 15 → 20 mm 8 → 13 mm 25 → 40 mm 1.5 → 13mm 110V 850W Autolock 0 → 17000 / 0 → 51000bpm BS 4343 GSB 19-2 RE
RS庫存編號 534-8925
製造零件編號0.601.217.160 (110) 170 (240V)
BrandBosch
HK$912.85
單位
0 → 2800rpm 15 mm 10 mm 25 mm 13mm 230V 600W Keyless - Type G - British 3-pin GSB 13RE
RS庫存編號 695-7126
製造零件編號GSB212RE1
BrandBosch
HK$2,375.50
單位
0 → 580 / 0 → 1900rpm 16 → 24 mm 8 → 16 mm 25 → 40 mm 1.5 → 13mm 110V 1.1kW Single Sleeve 0 → 15300 / 0 → 51000bpm BS 4343 GSB 21-2 RE
RS庫存編號 497-4315
製造零件編號601218172
BrandBosch
HK$1,228.40
單位
2600rpm 18 mm 13 mm 30 mm 1.5 → 13mm 240V 701W Keyless 41600bpm Type G - British 3-pin GSB 1600 RE
RS庫存編號 695-7110
製造零件編號GSB192RE2
BrandBosch
HK$1,985.39
單位
0 → 1000 / 0 → 3000rpm 15 → 20 mm 8 → 13 mm 25 → 40 mm 1.5 → 13mm 240V 850W Autolock 0 → 17000 / 0 → 51000bpm Type G - British 3-pin GSB 19-2 RE
RS庫存編號 146-4639
製造零件編號0.603.131.070
BrandBosch
HK$754.25
單位
3000rpm 14 mm 12 mm 30 mm - - 701W Keyless - Type G - British 3-pin UniversalImpact 700
RS庫存編號 695-7104
製造零件編號GSB16RE1
BrandBosch
HK$1,648.64
單位
0 → 3000rpm 18 mm 13 mm 30 mm 1.5 → 13mm 110V 701W Keyless 0 → 48000bpm BS 4343 GSB 16 RE