Cordless Impact Drills

Cordless impact drills offer more speed, torque, control and convenience than regular cordless drills. Along with new accessories especially designed for impact drills, these tools offer the ultimate drilling and driver experience for any project.How they workCordless Impact Drills uses both bit rotation and concussive blows to power-drive screws through material. Cordless impact drills are single hand operated, powered by battery and deliver 3 times more power than regular cordless drills. Cordless impact drills offers convenience with quick change bits and reduces the risk of fastener stripping.What to look for in your Cordless Impact DrillsRPMCordless impact drivers produce more RPMs than a standard drill for heavy-duty jobs. These increased turns give more force to the bit, making the overall job go much faster and more smoothly. The higher the RPMs, the faster the tool drives.Battery LifeLithium-ion batteries have revolutionised cordless tool design. Not only do they hold a charge longer, they also charge more quickly than nickel batteries. Most lithium-ion batteries can hold a charge for up to four times longer than standard batteries.TorqueOne of the major differentiators between a standard drill and a cordless impact driver is the amount of torque the tool sends to the fastener. More torque increases the effectiveness of the tool while taking stress away from the operator.ErgonomicsImprovements in motor technology and fabrication means that many top-rated cordless impact drills are lighter, more compact and more comfortable to use. Features such as pistol grips with rubberised padding help reduce user fatigue. Compact design also helps with weight balancing, which makes using a cordless impact drill even more ergo-friendly.ApplicationsCordless Impact Drills are used in construction, mechanical production, manufacturing, and maintenance

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Speed Chuck Size Voltage Rating Wattage Battery Type Battery Capacity Battery Charge Time Chuck Type Impact Rate Plug Type Model Number
RS庫存編號 812-9900
製造零件編號DTD153Z
BrandMakita
HK$1,861.40
單位
0 → 2500rpm 1/4in 18V - Body Only 4Ah 36min 1/4 in Hex 3200bpm - DTD153Z
RS庫存編號 111-6733
製造零件編號TD110DWAE
BrandMakita
HK$1,850.88
單位
0 → 2600rpm 1/4in 10.8V - Li-ion 2Ah - Hex - Type G - British 3-pin TD110DWAE
RS庫存編號 812-9926
製造零件編號DTW251Z
BrandMakita
HK$1,982.01
單位
0 → 2100rpm - 18V - Body Only - - 1/2 in Square - - DTW251Z
全新
RS庫存編號 2552593017
製造零件編號TL064DZ (1)
BrandMakita
HK$2,521.52
單位
- - - - - - - - - - -
全新
RS庫存編號 2552593018
製造零件編號DTL063Z (1)
BrandMakita
HK$3,019.39
單位
- - - - - - - - - - -
全新
RS庫存編號 2552593019
製造零件編號TL065DZ (1)
BrandMakita
HK$2,489.39
單位
- - - - - - - - - - -
全新
RS庫存編號 2552593015
製造零件編號BTL060Z (1)
BrandMakita
HK$3,163.94
單位
- - - - - - - - - - -
全新
RS庫存編號 2552593016
製造零件編號DTL061Z (1)
BrandMakita
HK$3,019.39
單位
- - - - - - - - - - -