File Handles

What is a file handle?
It is a handle made out of either plastic or wood used with the file to prevent injury to the user.

How does it work?
The majority of file handles are push fit, meaning the file is just pushed into the hole in the handle.
Sometimes they are screw fit files, which mean they have hardened teeth in the hole in the handle that score a groove in the soft metal file, to give added grip to the user.

Features and Benefits
• Ergonomically designed
• Textured surface providing excellent grip
• Some handles offer resistance to chemicals, oils and solvents.
• Some file handles have hanging holes making storage easier
• Wooden handles have a metal strip around the bottom called a ferrule; this prevents the wood from cracking at the base. The ferrule is made from steel that is plated with zinc to prevent corrosion.
• Plastic handles often have rubber sections for better grip purposes.
• Different handles support different file sizes.
Where would I use one?
• In the workplace
• DIY projects
• At home

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Supported File Size Length Supported File Type Material
RS庫存編號 734-416
BrandRS PRO
HK$52.76
單位
100mm - Collet Needle File ABS
RS庫存編號 161-1502
BrandRS PRO
HK$23.78
單位
152mm 95mm - -
RS庫存編號 161-1503
BrandRS PRO
HK$23.78
單位
152 mm, 203 mm 95mm - -
RS庫存編號 161-1504
BrandRS PRO
HK$26.92
單位
203 mm, 254 mm, 305 mm 103mm - -
RS庫存編號 161-1505
BrandRS PRO
HK$26.92
單位
178 mm, 203 mm, 254 mm, 305 mm 103mm - -