Bolt Cutters

Used for cutting bolts, chains, padlocks and metal wires, bolt cutters can also be referred to as bolt croppers.

Available in a range of sizes depending on the scale of material to cut, larger cutters offer greater lever length for the user requiring less force on tougher materials. Their metal construction offers a strong and reliable tool often paired with rubber handles for added comfort and grip.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Overall Length Cutting Capacity Material
RS庫存編號 136-6988
BrandRS PRO
HK$818.33
單位
460 mm 5 (HRC 44) mm, 7 (HRC 40) mm, 8 (HRC 19) mm -
RS庫存編號 771-9237
BrandRS PRO
HK$990.18
單位
660 mm 10 mm Alloy Steel
RS庫存編號 136-6989
BrandRS PRO
HK$1,173.93
單位
620 mm 7 (HRC 44) mm, 8 (HRC 40) mm, 9 (HRC 19) mm -
RS庫存編號 136-6992
BrandRS PRO
HK$1,937.96
單位
900 mm 9 (HRC 44) mm, 11 (HRC 40) mm, 13 (HRC 19) mm -
RS庫存編號 771-9231
BrandRS PRO
HK$1,173.33
單位
813 mm 13 mm Alloy Steel
RS庫存編號 136-6990
BrandRS PRO
HK$1,366.88
單位
780 mm 8 (HRC 44) mm, 9 (HRC 40) mm, 11 (HRC 19) mm -
RS庫存編號 771-9240
BrandRS PRO
HK$844.63
單位
457 mm 7 mm Alloy Steel