Bolt Cutters

Used for cutting bolts, chains, padlocks and metal wires, bolt cutters can also be referred to as bolt croppers.

Available in a range of sizes depending on the scale of material to cut, larger cutters offer greater lever length for the user requiring less force on tougher materials. Their metal construction offers a strong and reliable tool often paired with rubber handles for added comfort and grip.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Overall Length Cutting Capacity Material
RS庫存編號 222-2577
製造零件編號71 01 200
BrandKnipex
HK$476.90
單位
200 mm 3.6 mm Piano Wire, 4 mm Hard Wire, 5.2 mm Medium Wire, 6 mm Soft Wire Chrome Vanadium Steel
RS庫存編號 727-6724
製造零件編號71 12 200
BrandKnipex
HK$364.77
單位
200 mm 3.6 mm Piano Wire, 4 mm Hard Wire, 5.2 mm Medium Wire, 6 mm Soft Wire Chrome Vanadium Steel
RS庫存編號 484-821
製造零件編號7141200
BrandKnipex
HK$452.69
單位
200 mm 3.6 mm Piano Wire, 4 mm Hard Wire, 5.2 mm Medium Wire, 6 mm Soft Wire Chrome Vanadium Steel
RS庫存編號 705-5940
製造零件編號71 21 200 RS
BrandKnipex
HK$385.56
單位
200 mm 3.6 mm Piano Wire, 4 mm Hard Wire, 5.2 mm Medium Wire, 6 mm Soft Wire Chrome Vanadium Steel
RS庫存編號 727-6737
製造零件編號71 72 610
BrandKnipex
HK$824.13
單位
610 mm 9 mm HRC19; 8 mm HRC40; 7 mm HRC48 Chrome Vanadium Steel
RS庫存編號 705-5943
製造零件編號71 31 200
BrandKnipex
HK$365.18
單位
200 mm 3.6 mm Piano Wire, 4 mm Hard Wire, 5.2 mm Medium Wire, 6 mm Soft Wire Chrome Vanadium Steel
RS庫存編號 727-6728
製造零件編號71 72 460
BrandKnipex
HK$853.29
單位
460 mm 8 mm HRC19; 6 mm HRC40; 5 mm HRC 48 Chrome Vanadium Steel
RS庫存編號 136-7434
製造零件編號72 62 200
BrandKnipex
HK$828.31
單位
200 mm 6 (Cutting Wire Dia.) mm Chrome Vanadium Steel
RS庫存編號 176-4201
製造零件編號71 01 160
BrandKnipex
HK$283.92
單位
160 mm 3 (Piano Wire) mm, 3.2 (Hard Wire) mm, 4.4 (Medium Hard Wire) mm, 5.3 (Soft Wire) mm Chrome Vanadium Steel
RS庫存編號 124-5817
製造零件編號71 31 250
BrandKnipex
HK$479.30
單位
250 mm Hard Wire: 4.3 mm, Medium Hard Wire: 6 mm, Piano Wire: 4.2 mm Chrome Vanadium Steel
RS庫存編號 124-5816
製造零件編號71 01 250
BrandKnipex
HK$458.42
單位
250 mm Hard Wire: 4 mm, Medium Hard Wire: 5.6 mm, Piano Wire: 3.8 mm Chrome Vanadium Steel
RS庫存編號 136-7476
製造零件編號71 22 200 T
BrandKnipex
HK$875.46
單位
200 mm 3.6 (Piano Wire Dia.) mm, 4 (Hard Wire Dia.) mm, 5.2 (Medium Hard Wire Dia.) mm, 6 (Soft Wire Dia.) mm Chrome Vanadium Steel
RS庫存編號 124-5831
製造零件編號71 02 200 T
BrandKnipex
HK$445.87
單位
200 mm Hard Wire: 4 mm, Medium Hard Wire: 5.2 mm, Piano Wire: 3.6 mm, Soft Wire: 6 mm Chrome Vanadium Steel